Part Details for KGM31HR71C225KU by Kyocera AVX Components
Overview of KGM31HR71C225KU by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM31HR71C225KU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KGM31HR71C225KU
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 16 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: KGM31HR71C225KU) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 600084000 Factory Stock |
|
$0.1364 | Buy Now |
DISTI #
KGM31HR71C225KU
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 16 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: KGM31HR71C225KU) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 63000 Factory Stock |
|
RFQ | |
DISTI #
581-KGM31HR71C225KU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 2.2uF X7R 1206 1 0% RoHS: Compliant | 3000 |
|
$0.1570 / $0.6900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0693 | Buy Now |
DISTI #
1206YC225KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM31HR71C225KU NEW GLOBAL PN 16V 2.2uF A 581-KGM31HR71C225KU RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 9000 In Stock |
|
$0.0720 / $0.0780 | Buy Now |
DISTI #
KGM31HR71C225KU
|
TME | Capacitor: ceramic, MLCC, 2.2uF, 16V, X7R, ±10%, SMD, 1206 Min Qty: 3000 | 0 |
|
$0.0546 | RFQ |
DISTI #
KGM31HR71C225KU
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2.2 uF, 16 V, � 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: KGM31HR71C225KU) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM31HR71C225KU
KGM31HR71C225KU CAD Models
KGM31HR71C225KU Part Data Attributes
|
KGM31HR71C225KU
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM31HR71C225KU
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for KGM31HR71C225KU
This table gives cross-reference parts and alternative options found for KGM31HR71C225KU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM31HR71C225KU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KGM31HR71C225KL | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31HR71C225KU vs KGM31HR71C225KL |
CE1206-225-K016RBS | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1206, | RCD Components Inc | KGM31HR71C225KU vs CE1206-225-K016RBS |
C1206X7R160-225KNU | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | VENKEL LTD | KGM31HR71C225KU vs C1206X7R160-225KNU |
C1206X7R160-225KND | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | KGM31HR71C225KU vs C1206X7R160-225KND |
NMC1206X7R225K16TRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | NIC Components Corp | KGM31HR71C225KU vs NMC1206X7R225K16TRPLPF |
C1206X7R160-225KGD | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1206, | VENKEL LTD | KGM31HR71C225KU vs C1206X7R160-225KGD |
C1206X7R160-225KGR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1206, | VENKEL LTD | KGM31HR71C225KU vs C1206X7R160-225KGR |
C1206X7R160-225KPP | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1206, | VENKEL LTD | KGM31HR71C225KU vs C1206X7R160-225KPP |
C1206X7R160-225KPBE | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, | VENKEL LTD | KGM31HR71C225KU vs C1206X7R160-225KPBE |
NMC1206X7R225K16TRPLP3KF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | KGM31HR71C225KU vs NMC1206X7R225K16TRPLP3KF |