Part Details for KGM31BR72A333KM by Kyocera AVX Components
Overview of KGM31BR72A333KM by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM31BR72A333KM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM31BR72A333KMTR-ND
|
DigiKey | CAP CER 0.033UF 100V X7R 1206 Min Qty: 15000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0513 | Buy Now |
DISTI #
KGM31BR72A333KM
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.033 uF, 100 V, ? 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: KGM31BR72A333KM) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
KGM31BR72A333KM
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.033 uF, 100 V, ? 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: KGM31BR72A333KM) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0368 | Buy Now |
DISTI #
581-KGM31BR72A333KM
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V .033uF X7R 1206 10% RoHS: Compliant | 0 |
|
$0.0330 / $0.2200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0317 | Buy Now |
DISTI #
KGM31BR72A333KM
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.033 uF, 100 V, � 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: KGM31BR72A333KM) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM31BR72A333KM
KGM31BR72A333KM CAD Models
KGM31BR72A333KM Part Data Attributes
|
KGM31BR72A333KM
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM31BR72A333KM
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for KGM31BR72A333KM
This table gives cross-reference parts and alternative options found for KGM31BR72A333KM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM31BR72A333KM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC061C333KZT6AA1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BR72A333KM vs BC061C333KZT6AA1 |
BC061C333KZB1AA3 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BR72A333KM vs BC061C333KZB1AA3 |
BC061C333KZJ6AA2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BR72A333KM vs BC061C333KZJ6AA2 |
BC061C333KZT6SA3 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BR72A333KM vs BC061C333KZT6SA3 |
BC061C333KZJ6SA3 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BR72A333KM vs BC061C333KZJ6SA3 |
CL31B333KCNO | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 1206, | Samsung Electro-Mechanics | KGM31BR72A333KM vs CL31B333KCNO |
12061C333KAT7A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BR72A333KM vs 12061C333KAT7A |
BC061C333KZB9SA2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BR72A333KM vs BC061C333KZB9SA2 |
C1206J333K1RACAUTO7411 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 1306, | KEMET Corporation | KGM31BR72A333KM vs C1206J333K1RACAUTO7411 |
CL31B333KCND | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 1206, | Samsung Electro-Mechanics | KGM31BR72A333KM vs CL31B333KCND |