Part Details for KGM31BR71H104JM by Kyocera AVX Components
Overview of KGM31BR71H104JM by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM31BR71H104JM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM31BR71H104JMCT-ND
|
DigiKey | CAP CER 0.1UF 50V X7R 1206 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5446 In Stock |
|
$0.0437 / $0.2900 | Buy Now |
DISTI #
KGM31BR71H104JM
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ? 5%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: KGM31BR71H104JM) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0430 | Buy Now |
DISTI #
KGM31BR71H104JM
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ? 5%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: KGM31BR71H104JM) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-KGM31BR71H104JM
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .1uF X7R 1206 5% RoHS: Compliant | 0 |
|
$0.0420 / $0.2800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0367 | Buy Now |
DISTI #
KGM31BR71H104JM
|
TME | Capacitor: ceramic, MLCC, 100nF, 50V, X7R, ±5%, SMD, 1206 Min Qty: 15000 | 0 |
|
$0.0169 | RFQ |
DISTI #
KGM31BR71H104JM
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, � 5%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: KGM31BR71H104JM) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM31BR71H104JM
KGM31BR71H104JM CAD Models
KGM31BR71H104JM Part Data Attributes
|
KGM31BR71H104JM
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM31BR71H104JM
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for KGM31BR71H104JM
This table gives cross-reference parts and alternative options found for KGM31BR71H104JM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM31BR71H104JM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC065C104JZT3SA1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BR71H104JM vs BC065C104JZT3SA1 |
12062R104J9B30D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | YAGEO Corporation | KGM31BR71H104JM vs 12062R104J9B30D |
CM316X7R104J50KL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KYOCERA Corporation | KGM31BR71H104JM vs CM316X7R104J50KL |
BC065C104JZJ3SA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BR71H104JM vs BC065C104JZJ3SA0 |
C3216X7R104JGNS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | Darfon Corporation | KGM31BR71H104JM vs C3216X7R104JGNS |
CS1206JRX7R9BB104 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | YAGEO Corporation | KGM31BR71H104JM vs CS1206JRX7R9BB104 |
BC065C104JZJ6AA2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BR71H104JM vs BC065C104JZJ6AA2 |
CL31B104JBNL | CAP,CERAMIC,100NF,50VDC,5% -TOL,5% +TOL,X7R TC CODE,-15,15% TC,1206 CASE | Samsung Semiconductor | KGM31BR71H104JM vs CL31B104JBNL |
BC065C104JZB3SA3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BR71H104JM vs BC065C104JZB3SA3 |
BC065C104JZT9SA3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BR71H104JM vs BC065C104JZT9SA3 |