There are no models available for this part yet.
Overview of KGM31BR71E153MT by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for KGM31BR71E153MT by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-KGM31BR71E153MTTR-ND
|
DigiKey | CAP CER 0.015UF 25V X7R 1206 Min Qty: 8000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0470 | Buy Now | |
DISTI #
KGM31BR71E153MT
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.015 uF, 25 V, ? 20%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: KGM31BR71E153MT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0295 | Buy Now | |
DISTI #
581-KGM31BR71E153MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V .015uF X7R 1206 20% RoHS: Compliant | 0 |
|
$0.0320 / $0.2600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0308 | Buy Now | ||
DISTI #
KGM31BR71E153MT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.015 uF, 25 V, � 20%, X7R, 1206 [3216 Metric] (Alt: KGM31BR71E153MT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for KGM31BR71E153MT by Kyocera AVX Components
Part Data Attributes for KGM31BR71E153MT by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.015 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.94 mm
|
JESD-609 Code
|
e3
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.6 mm
|
Alternate Parts for KGM31BR71E153MT
This table gives cross-reference parts and alternative options found for KGM31BR71E153MT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM31BR71E153MT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC063C153MZJ6SA3 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BR71E153MT vs BC063C153MZJ6SA3 |
GMT31X7R153M25NT-4 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1206, CHIP | Cal-Chip Electronics | KGM31BR71E153MT vs GMT31X7R153M25NT-4 |
BC063C153MZT3SA1 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BR71E153MT vs BC063C153MZT3SA1 |
CL31B153MANO | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1206, | Samsung Electro-Mechanics | KGM31BR71E153MT vs CL31B153MANO |
12063C153MAT7A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BR71E153MT vs 12063C153MAT7A |
BC063C153MZJ9SA3 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BR71E153MT vs BC063C153MZJ9SA3 |
BC063C153MZT3AA3 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BR71E153MT vs BC063C153MZT3AA3 |
FS063C153M4Z4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BR71E153MT vs FS063C153M4Z4A |
1206B153M250PT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1206, | PILKOR Electronics Co Ltd | KGM31BR71E153MT vs 1206B153M250PT |
BC063C153MZB3AA3 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BR71E153MT vs BC063C153MZB3AA3 |