Part Details for KGM31BCG2H4R7CT by Kyocera AVX Components
Overview of KGM31BCG2H4R7CT by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM31BCG2H4R7CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM31BCG2H4R7CT-ND
|
DigiKey | CAP CER 4.7PF 500V C0G/NP0 1206 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4872 In Stock |
|
$0.1984 / $0.8900 | Buy Now |
DISTI #
KGM31BCG2H4R7CT
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 pF, 500 V, ± 0.25pF, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: KGM31BCG2H4R7CT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
KGM31BCG2H4R7CT
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 pF, 500 V, ± 0.25pF, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: KGM31BCG2H4R7CT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1635 | Buy Now |
DISTI #
581-KGM31BCG2H4R7CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 4.7pF C0G 1206 +/-.25pF RoHS: Compliant | 0 |
|
$0.2160 / $0.7800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1924 | Buy Now |
DISTI #
KGM31BCG2H4R7CT
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 4.7pF C0G 1206 +/-.25pF RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1880 / $0.2050 | Buy Now |
DISTI #
12067A4R7CAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM31BCG2H4R7CT NEW GLOBAL PN 500V 4.7pF A 581-KGM31BCG2H4R7CT RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1910 / $0.2210 | Buy Now |
DISTI #
KGM31BCG2H4R7CT
|
TME | Capacitor: ceramic, MLCC, 4.7pF, 500V, C0G (NP0), ±0.25pF, SMD, 1206 Min Qty: 4000 | 0 |
|
$0.0541 | RFQ |
DISTI #
KGM31BCG2H4R7CT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 4.7 pF, 500 V, � 0.25pF, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: KGM31BCG2H4R7CT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM31BCG2H4R7CT
KGM31BCG2H4R7CT CAD Models
KGM31BCG2H4R7CT Part Data Attributes
|
KGM31BCG2H4R7CT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM31BCG2H4R7CT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 500V, 5.3192% +Tol, 5.3192% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5.3191% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5.3191% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for KGM31BCG2H4R7CT
This table gives cross-reference parts and alternative options found for KGM31BCG2H4R7CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM31BCG2H4R7CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12067A4R7CAT7A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5.32% +Tol, 5.32% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG2H4R7CT vs 12067A4R7CAT7A |
LD067A4R7CAB7A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5.3191% +Tol, 5.3191% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 1206, | Kyocera AVX Components | KGM31BCG2H4R7CT vs LD067A4R7CAB7A |
AU067A4R7CAG9A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5.3191% +Tol, 5.3191% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 1206, | Kyocera AVX Components | KGM31BCG2H4R7CT vs AU067A4R7CAG9A |
AU067A4R7CAG2A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5.3191% +Tol, 5.3191% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 1206, | Kyocera AVX Components | KGM31BCG2H4R7CT vs AU067A4R7CAG2A |
12067A4R7CA12A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5.3191% +Tol, 5.3191% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 1206, | Kyocera AVX Components | KGM31BCG2H4R7CT vs 12067A4R7CA12A |
12067A4R7CAT2A | Capacitor, Ceramic, Chip, General Purpose, 4.7pF, 500V, ±0.25pF, C0G/NP0, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | KGM31BCG2H4R7CT vs 12067A4R7CAT2A |
LD067A4R7CAX4A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5.32% +Tol, 5.32% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG2H4R7CT vs LD067A4R7CAX4A |
12067A4R7CA79A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5.32% +Tol, 5.32% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG2H4R7CT vs 12067A4R7CA79A |
12067A4R7CAT9A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5.32% +Tol, 5.32% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG2H4R7CT vs 12067A4R7CAT9A |
12067A4R7CAT4A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5.32% +Tol, 5.32% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | KGM31BCG2H4R7CT vs 12067A4R7CAT4A |