Part Details for KGM31BCG2H1R5BT by Kyocera AVX Components
Overview of KGM31BCG2H1R5BT by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM31BCG2H1R5BT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM31BCG2H1R5BTTR-ND
|
DigiKey | CAP CER 1.5PF 500V C0G/NP0 1206 Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3476 | Buy Now |
DISTI #
KGM31BCG2H1R5BT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1.5 pF, 500 V, � 0.1pF, C0G (NP0), 1206 [3216 Metric] (Alt: KGM31BCG2H1R5BT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for KGM31BCG2H1R5BT
KGM31BCG2H1R5BT CAD Models
KGM31BCG2H1R5BT Part Data Attributes
|
KGM31BCG2H1R5BT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM31BCG2H1R5BT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 500V, 6.6667% +Tol, 6.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.6667% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 6.6667% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for KGM31BCG2H1R5BT
This table gives cross-reference parts and alternative options found for KGM31BCG2H1R5BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM31BCG2H1R5BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12067A1R5BA12A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 6.6667% +Tol, 6.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG2H1R5BT vs 12067A1R5BA12A |
12067A1R5BAT9A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 6.67% +Tol, 6.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG2H1R5BT vs 12067A1R5BAT9A |
12067A1R5BA79A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 6.67% +Tol, 6.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG2H1R5BT vs 12067A1R5BA79A |
LD067A1R5BAB4A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 6.67% +Tol, 6.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG2H1R5BT vs LD067A1R5BAB4A |
12067A1R5BA72A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 6.67% +Tol, 6.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG2H1R5BT vs 12067A1R5BA72A |
LD067A1R5BAX2A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 6.67% +Tol, 6.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG2H1R5BT vs LD067A1R5BAX2A |
LD067A1R5BAB2A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 6.67% +Tol, 6.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG2H1R5BT vs LD067A1R5BAB2A |
LD067A1R5BAX4A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 6.67% +Tol, 6.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG2H1R5BT vs LD067A1R5BAX4A |
AU067A1R5BA79A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 6.6667% +Tol, 6.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 1206, | Kyocera AVX Components | KGM31BCG2H1R5BT vs AU067A1R5BA79A |
AU067A1R5BA72A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 6.6667% +Tol, 6.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 1206, | Kyocera AVX Components | KGM31BCG2H1R5BT vs AU067A1R5BA72A |