Part Details for KGM31BCG2A470GT by Kyocera AVX Components
Overview of KGM31BCG2A470GT by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM31BCG2A470GT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM31BCG2A470GTTR-ND
|
DigiKey | CAP CER 47PF 100V C0G/NP0 1206 Min Qty: 4000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1903 | Buy Now |
DISTI #
KGM31BCG2A470GT
|
Avnet Americas | Multilayer Ceramic Capacitor, 47 pF, 100 V, ± 2%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: KGM31BCG2A470GT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1620 | Buy Now |
DISTI #
KGM31BCG2A470GT
|
Avnet Americas | Multilayer Ceramic Capacitor, 47 pF, 100 V, ± 2%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: KGM31BCG2A470GT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-KGM31BCG2A470GT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 47pF C0G 1206 2% RoHS: Compliant | 0 |
|
$0.1900 / $0.2080 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1693 | Buy Now |
Part Details for KGM31BCG2A470GT
KGM31BCG2A470GT CAD Models
KGM31BCG2A470GT Part Data Attributes
|
KGM31BCG2A470GT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM31BCG2A470GT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for KGM31BCG2A470GT
This table gives cross-reference parts and alternative options found for KGM31BCG2A470GT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM31BCG2A470GT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC061A470GZT6AA3 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG2A470GT vs BC061A470GZT6AA3 |
BC061A470GZB1AA1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG2A470GT vs BC061A470GZB1AA1 |
GMT31CG470G100XT-15 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 1206, CHIP | Cal-Chip Electronics | KGM31BCG2A470GT vs GMT31CG470G100XT-15 |
BC061A470GZT9AA2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG2A470GT vs BC061A470GZT9AA2 |
BC061A470GZB9SA1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG2A470GT vs BC061A470GZB9SA1 |
GMG31CG470G100NT-15 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 1206, CHIP | Cal-Chip Electronics | KGM31BCG2A470GT vs GMG31CG470G100NT-15 |
12061A470GA74A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG2A470GT vs 12061A470GA74A |
CL31C470GCND | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 1206, | Samsung Electro-Mechanics | KGM31BCG2A470GT vs CL31C470GCND |
LD061A470GAX4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG2A470GT vs LD061A470GAX4A |
BC061A470GZJ1AA1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG2A470GT vs BC061A470GZJ1AA1 |