Part Details for KGM31BCG2A390JT by Kyocera AVX Components
Overview of KGM31BCG2A390JT by Kyocera AVX Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM31BCG2A390JT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM31BCG2A390JTCT-ND
|
DigiKey | CAP CER 39PF 100V C0G/NP0 1206 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13154 In Stock |
|
$0.0386 / $0.2700 | Buy Now |
DISTI #
KGM31BCG2A390JT
|
Avnet Americas | Multilayer Ceramic Capacitor, 39 pF, 100 V, ? 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: KGM31BCG2A390JT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0344 | Buy Now |
DISTI #
KGM31BCG2A390JT
|
Avnet Americas | Multilayer Ceramic Capacitor, 39 pF, 100 V, ? 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: KGM31BCG2A390JT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0342 / $0.0563 | Buy Now |
DISTI #
581-KGM31BCG2A390JT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 39pF C0G 1206 5 % RoHS: Compliant | 0 |
|
$0.0360 / $0.2700 | Order Now |
DISTI #
V36:1790_10672236
|
Arrow Electronics | Cap Ceramic 39pF 100V C0G 5% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Date Code: 2333 | Americas - 12000 |
|
$0.0355 / $0.0511 | Buy Now |
DISTI #
E02:0323_01159083
|
Arrow Electronics | Cap Ceramic 39pF 100V C0G 5% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Date Code: 2316 | Europe - 8000 |
|
$0.0239 | Buy Now |
DISTI #
V72:2272_10672236
|
Arrow Electronics | Cap Ceramic 39pF 100V C0G 5% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2028 Container: Cut Strips | Americas - 2578 |
|
$0.0516 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0374 | Buy Now |
DISTI #
KGM31BCG2A390JT
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 39pF C0G 1206 5 % RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0370 / $0.0390 | Buy Now |
DISTI #
12061A390JAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM31BCG2A390JT NEW GLOBAL PN 100V 39pF A 581-KGM31BCG2A390JT RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0430 / $0.0490 | Buy Now |
Part Details for KGM31BCG2A390JT
KGM31BCG2A390JT CAD Models
KGM31BCG2A390JT Part Data Attributes
|
KGM31BCG2A390JT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM31BCG2A390JT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for KGM31BCG2A390JT
This table gives cross-reference parts and alternative options found for KGM31BCG2A390JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM31BCG2A390JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
12061A390JA74A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 1206, CHIP | KGM31BCG2A390JT vs 12061A390JA74A |
GMT31CG390J100NT-15 | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 1206, CHIP | KGM31BCG2A390JT vs GMT31CG390J100NT-15 |
BC061A390JZT9AA0 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 1206, CHIP | KGM31BCG2A390JT vs BC061A390JZT9AA0 |
CL31C390JCCNCNB | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 1206, | KGM31BCG2A390JT vs CL31C390JCCNCNB |
AU061A390JA74A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 1206, | KGM31BCG2A390JT vs AU061A390JA74A |
AU061A390JA72A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 1206, | KGM31BCG2A390JT vs AU061A390JA72A |
BC061A390JZT9AA3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 1206, CHIP | KGM31BCG2A390JT vs BC061A390JZT9AA3 |
BC061A390JZT9AA2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 1206, CHIP | KGM31BCG2A390JT vs BC061A390JZT9AA2 |
BC061A390JZJ1AA3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 1206, CHIP | KGM31BCG2A390JT vs BC061A390JZJ1AA3 |
BC061A390JZJ6AA3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 1206, CHIP | KGM31BCG2A390JT vs BC061A390JZJ6AA3 |