There are no models available for this part yet.
Overview of KGM31BCG2A220JM by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for KGM31BCG2A220JM by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-KGM31BCG2A220JMTR-ND
|
DigiKey | CAP CER 22PF 100V C0G/NP0 1206 Min Qty: 20000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0547 | Buy Now | |
DISTI #
KGM31BCG2A220JM
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 pF, 100 V, ± 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: KGM31BCG2A220JM) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 15000 |
|
$0.0322 / $0.0364 | Buy Now | |
DISTI #
KGM31BCG2A220JM
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 pF, 100 V, ± 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: KGM31BCG2A220JM) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
581-KGM31BCG2A220JM
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 22pF C0G 1206 5 % RoHS: Compliant | 0 |
|
$0.0410 / $0.2700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0374 | Buy Now | ||
DISTI #
KGM31BCG2A220JM
|
Avnet Abacus | Multilayer Ceramic Capacitor, 22 pF, 100 V, � 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: KGM31BCG2A220JM) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for KGM31BCG2A220JM by Kyocera AVX Components
Part Data Attributes for KGM31BCG2A220JM by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.000022 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.94 mm
|
JESD-609 Code
|
e3
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 13 INCH
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.6 mm
|
Alternate Parts for KGM31BCG2A220JM
This table gives cross-reference parts and alternative options found for KGM31BCG2A220JM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM31BCG2A220JM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL31C220JCCALNE | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 1206, | Samsung Electro-Mechanics | KGM31BCG2A220JM vs CL31C220JCCALNE |
CL31C220JCCNCNB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 1206, | Samsung Electro-Mechanics | KGM31BCG2A220JM vs CL31C220JCCNCNB |
BC061A220JZB6AA1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG2A220JM vs BC061A220JZB6AA1 |
CL31C220JCCALNC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 1206, | Samsung Electro-Mechanics | KGM31BCG2A220JM vs CL31C220JCCALNC |
BC061A220JZT1AA1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG2A220JM vs BC061A220JZT1AA1 |
BC061A220JZT1SA1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG2A220JM vs BC061A220JZT1SA1 |
BC061A220JZT1SA3 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG2A220JM vs BC061A220JZT1SA3 |
BC061A220JZT1SA2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG2A220JM vs BC061A220JZT1SA2 |
BC061A220JZT1AA3 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG2A220JM vs BC061A220JZT1AA3 |
BC061A220JZT6SA1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG2A220JM vs BC061A220JZT6SA1 |