Part Details for KGM31AR72A474MU by Kyocera AVX Components
Overview of KGM31AR72A474MU by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM31AR72A474MU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM31AR72A474MUTR-ND
|
DigiKey | CAP CER 0.47UF 100V X7R 1206 Min Qty: 2000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2318 | Buy Now |
DISTI #
581-KGM31AR72A474MU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V .47uF X7R 1206 20% RoHS: Compliant | 0 |
|
$0.1960 / $0.2270 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0898 | Buy Now |
DISTI #
KGM31AR72A474MU
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.47 uF, 100 V, � 20%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: KGM31AR72A474MU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM31AR72A474MU
KGM31AR72A474MU CAD Models
KGM31AR72A474MU Part Data Attributes
|
KGM31AR72A474MU
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM31AR72A474MU
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for KGM31AR72A474MU
This table gives cross-reference parts and alternative options found for KGM31AR72A474MU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM31AR72A474MU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC061C474MZJ9SA0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31AR72A474MU vs BC061C474MZJ9SA0 |
BC061C474MZJ3AA1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31AR72A474MU vs BC061C474MZJ3AA1 |
12061C474M4U4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31AR72A474MU vs 12061C474M4U4A |
BC061C474MZT3SA3 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31AR72A474MU vs BC061C474MZT3SA3 |
G311P838ADX474M3R2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31AR72A474MU vs G311P838ADX474M3R2 |
ESD61C474M4T4A28 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1206, | Kyocera AVX Components | KGM31AR72A474MU vs ESD61C474M4T4A28 |
BC061C474MZB1AA1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31AR72A474MU vs BC061C474MZB1AA1 |
BC061C474MZJ1SA2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31AR72A474MU vs BC061C474MZJ1SA2 |
BC061C474MZB1SA0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31AR72A474MU vs BC061C474MZB1SA0 |
BC061C474MZJ9AA1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31AR72A474MU vs BC061C474MZJ9AA1 |