There are no models available for this part yet.
Overview of KGM21NR71H104MT by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for KGM21NR71H104MT by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-KGM21NR71H104MTCT-ND
|
DigiKey | CAP CER 0.1UF 50V X7R 0805 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
182800 In Stock |
|
$0.0155 / $0.1600 | Buy Now | |
DISTI #
581-KGM21NR71H104MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .1uF X7R 0805 20 % RoHS: Compliant | 42468 |
|
$0.0290 / $0.2300 | Buy Now | |
DISTI #
E02:0323_01158086
|
Arrow Electronics | Cap Ceramic 0.1uF 50V X7R 20% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Date Code: 2408 | Europe - 36000 |
|
$0.0143 / $0.0245 | Buy Now | |
Future Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .1uF X7R 0805 20% RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0155 / $0.0170 | Buy Now | ||
Quest Components | 5173 |
|
$0.0072 / $0.0720 | Buy Now | |||
DISTI #
08055C104MAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21NR71H104MT NEW GLOBAL PN 50V 0.1uF A 581-KGM21NR71H104MT RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 132000 In Stock |
|
$0.0155 / $0.0257 | Buy Now | |
DISTI #
KGM21NR71H104MT
|
TME | Capacitor: ceramic, MLCC, 100nF, 50V, X7R, ±20%, SMD, 0805 Min Qty: 4000 | 0 |
|
$0.0056 | RFQ | |
DISTI #
KGM21NR71H104MT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, � 20%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: KGM21NR71H104MT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Chip-Germany GmbH | RoHS: Not Compliant | 82 |
|
RFQ |
CAD Models for KGM21NR71H104MT by Kyocera AVX Components
Part Data Attributes for KGM21NR71H104MT by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.1 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1 mm
|
JESD-609 Code
|
e3
|
Length
|
2.01 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for KGM21NR71H104MT
This table gives cross-reference parts and alternative options found for KGM21NR71H104MT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM21NR71H104MT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KGM21NR71H104MM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21NR71H104MT vs KGM21NR71H104MM |