Part Details for KGM21NR71E333KT by Kyocera AVX Components
Overview of KGM21NR71E333KT by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for KGM21NR71E333KT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM21NR71E333KTCT-ND
|
DigiKey | CAP CER 0.033UF 25V X7R 0805 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
106484 In Stock |
|
$0.0077 / $0.1000 | Buy Now |
DISTI #
581-KGM21NR71E333KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V .033uF X7R 0805 10% RoHS: Compliant | 0 |
|
$0.0320 / $0.2600 | Order Now |
DISTI #
V36:1790_10669968
|
Arrow Electronics | Cap Ceramic 0.033uF 25V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 12 Weeks Date Code: 2204 | Americas - 800000 |
|
$0.0074 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0308 | Buy Now |
DISTI #
08053C333KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21NR71E333KT NEW GLOBAL PN 25V 0.033uF X7R 0805 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 16000 In Stock |
|
$0.0077 / $0.0099 | Buy Now |
DISTI #
KGM21NR71E333KT
|
TME | Capacitor: ceramic, MLCC, 33nF, 25V, X7R, ±10%, SMD, 0805 Min Qty: 4000 | 0 |
|
$0.0094 | RFQ |
DISTI #
KGM21NR71E333KT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.033 uF, 25 V, � 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: KGM21NR71E333KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM21NR71E333KT
KGM21NR71E333KT CAD Models
KGM21NR71E333KT Part Data Attributes
|
KGM21NR71E333KT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM21NR71E333KT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e2 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |