Part Details for KGM21NR71E104KM by Kyocera AVX Components
Overview of KGM21NR71E104KM by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for KGM21NR71E104KM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM21NR71E104KMCT-ND
|
DigiKey | CAP CER 0.1UF 25V X7R 0805 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
46046 In Stock |
|
$0.0075 / $0.1000 | Buy Now |
DISTI #
581-KGM21NR71E104KM
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V .1uF X7R 0805 10% RoHS: Compliant | 51885 |
|
$0.0070 / $0.1000 | Buy Now |
DISTI #
V79:2366_23817456
|
Arrow Electronics | Cap Ceramic 0.1uF 25V X7R 10% Pad SMD 0805 125°C T/R Min Qty: 1 Package Multiple: 1 Date Code: 1817 | Americas - 1251061 |
|
$0.0127 / $0.0160 | Buy Now |
DISTI #
V72:2272_16242542
|
Arrow Electronics | Cap Ceramic 0.1uF 25V X7R 10% Pad SMD 0805 125°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2148 Container: Cut Strips | Americas - 3381 |
|
$0.0162 / $0.0853 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0139 | Buy Now |
DISTI #
KGM21NR71E104KM
|
TME | Capacitor: ceramic, MLCC, 100nF, 25V, X7R, ±10%, SMD, 0805 Min Qty: 10000 | 0 |
|
$0.0083 | RFQ |
DISTI #
KGM21NR71E104KM
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.1 uF, 25 V, � 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: KGM21NR71E104KM) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 2 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM21NR71E104KM
KGM21NR71E104KM CAD Models
KGM21NR71E104KM Part Data Attributes:
|
KGM21NR71E104KM
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM21NR71E104KM
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e2 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |