Part Details for KGM21BCG2D270JT by Kyocera AVX Components
Overview of KGM21BCG2D270JT by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM21BCG2D270JT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM21BCG2D270JTTR-ND
|
DigiKey | CAP CER 27PF 200V C0G/NP0 0805 Min Qty: 8000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0607 | Buy Now |
DISTI #
KGM21BCG2D270JT
|
Avnet Americas | Multilayer Ceramic Capacitor, 27 pF, 200 V, ? 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: KGM21BCG2D270JT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0573 / $0.0614 | Buy Now |
DISTI #
581-KGM21BCG2D270JT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 27pF C0G 0805 5% RoHS: Compliant | 0 |
|
$0.0630 / $0.3500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0433 | Buy Now |
DISTI #
KGM21BCG2D270JT
|
TME | Capacitor: ceramic, MLCC, 27pF, 200V, C0G (NP0), ±5%, SMD, 0805 Min Qty: 4000 | 0 |
|
$0.0147 | RFQ |
DISTI #
KGM21BCG2D270JT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 27 pF, 200 V, � 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: KGM21BCG2D270JT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM21BCG2D270JT
KGM21BCG2D270JT CAD Models
KGM21BCG2D270JT Part Data Attributes
|
KGM21BCG2D270JT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM21BCG2D270JT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for KGM21BCG2D270JT
This table gives cross-reference parts and alternative options found for KGM21BCG2D270JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM21BCG2D270JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
08052A270JA72A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0805, CHIP | KGM21BCG2D270JT vs 08052A270JA72A |
08052A270JA79A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0805, CHIP | KGM21BCG2D270JT vs 08052A270JA79A |
LD052A270JAX4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0805, CHIP | KGM21BCG2D270JT vs LD052A270JAX4A |
LD052A270JAB9A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0805, CHIP | KGM21BCG2D270JT vs LD052A270JAB9A |
08052A270JA14A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0805, | KGM21BCG2D270JT vs 08052A270JA14A |
08052A270JAT9A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0805, CHIP | KGM21BCG2D270JT vs 08052A270JAT9A |
CL21C270JDNO | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 0805, | KGM21BCG2D270JT vs CL21C270JDNO |
CL21C270JDNF | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 0805, | KGM21BCG2D270JT vs CL21C270JDNF |
AU052A270JAG9A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 0805, | KGM21BCG2D270JT vs AU052A270JAG9A |
08052A270JAT4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KGM21BCG2D270JT vs 08052A270JAT4A |