Part Details for KGM21BCG1H470KT by Kyocera AVX Components
Overview of KGM21BCG1H470KT by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM21BCG1H470KT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM21BCG1H470KTCT-ND
|
DigiKey | CAP CER 47PF 50V C0G/NP0 0805 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11082 In Stock |
|
$0.0238 / $0.1500 | Buy Now |
DISTI #
581-KGM21BCG1H470KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 47pF C0G 0805 10% RoHS: Compliant | 0 |
|
$0.0250 / $0.0300 | Order Now |
DISTI #
E02:0323_01157638
|
Arrow Electronics | Cap Ceramic 47pF 50V C0G 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Date Code: 2345 | Europe - 36000 |
|
$0.0213 / $0.0248 | Buy Now |
DISTI #
V72:2272_07469574
|
Arrow Electronics | Cap Ceramic 47pF 50V C0G 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 6849 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1908 Container: Cut Strips | Americas - 8761 |
|
$0.0146 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0111 | Buy Now |
DISTI #
KGM21BCG1H470KT
|
TME | Capacitor: ceramic, MLCC, 47pF, 50V, C0G (NP0), ±10%, SMD, 0805 Min Qty: 1 | 4000 |
|
$0.0131 / $0.1712 | Buy Now |
DISTI #
KGM21BCG1H470KT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 47 pF, 50 V, � 10%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: KGM21BCG1H470KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM21BCG1H470KT
KGM21BCG1H470KT CAD Models
KGM21BCG1H470KT Part Data Attributes
|
KGM21BCG1H470KT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM21BCG1H470KT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e2 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for KGM21BCG1H470KT
This table gives cross-reference parts and alternative options found for KGM21BCG1H470KT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM21BCG1H470KT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP055A470KQX2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG1H470KT vs AP055A470KQX2A |
LD055A470KAX4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG1H470KT vs LD055A470KAX4A |
AP055A470KQU4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG1H470KT vs AP055A470KQU4A |
AP055A470KQU2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG1H470KT vs AP055A470KQU2A |
KAM21BCG1H470KT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG1H470KT vs KAM21BCG1H470KT |
AP055A470KQZ2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG1H470KT vs AP055A470KQZ2A |
08055A470KA79A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG1H470KT vs 08055A470KA79A |
AP055A470KQZ4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG1H470KT vs AP055A470KQZ4A |
KAM21BCG1H470KM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG1H470KT vs KAM21BCG1H470KM |
MA0805CG-470K-500PR | Ceramic Capacitor, Multilayer, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.000047uF, 0805 | Prosperity Dielectrics Co Ltd | KGM21BCG1H470KT vs MA0805CG-470K-500PR |