Part Details for KGM21BCG1H330GT by Kyocera AVX Components
Overview of KGM21BCG1H330GT by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM21BCG1H330GT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM21BCG1H330GTCT-ND
|
DigiKey | CAP CER 33PF 50V C0G/NP0 0805 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4810 In Stock |
|
$0.0861 / $0.4800 | Buy Now |
DISTI #
KGM21BCG1H330GT
|
Avnet Americas | Multilayer Ceramic Capacitor, 33 pF, 50 V, ? 2%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: KGM21BCG1H330GT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0846 / $0.0905 | Buy Now |
DISTI #
581-KGM21BCG1H330GT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 33pF C0G 0805 2% RoHS: Compliant | 0 |
|
$0.0890 / $0.4500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0834 | Buy Now |
DISTI #
08055A330GAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21BCG1H330GT NEW GLOBAL PN 50V 33pF C A 581-KGM21BCG1H330GT RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.0570 / $0.0790 | Buy Now |
DISTI #
KGM21BCG1H330GT
|
TME | Capacitor: ceramic, MLCC, 33pF, 50V, C0G (NP0), ±2%, SMD, 0805 Min Qty: 4000 | 0 |
|
$0.0226 | RFQ |
DISTI #
KGM21BCG1H330GT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 33 pF, 50 V, � 2%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: KGM21BCG1H330GT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM21BCG1H330GT
KGM21BCG1H330GT CAD Models
KGM21BCG1H330GT Part Data Attributes
|
KGM21BCG1H330GT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM21BCG1H330GT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for KGM21BCG1H330GT
This table gives cross-reference parts and alternative options found for KGM21BCG1H330GT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM21BCG1H330GT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC055A330GZB1SA3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0805, CHIP | KGM21BCG1H330GT vs BC055A330GZB1SA3 |
BC055A330GZT9AA3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0805, CHIP | KGM21BCG1H330GT vs BC055A330GZT9AA3 |
08055A330GAT9A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0805, CHIP | KGM21BCG1H330GT vs 08055A330GAT9A |
BC055A330GZT6AA0 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0805, CHIP | KGM21BCG1H330GT vs BC055A330GZT6AA0 |
BC055A330GZB1AA0 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0805, CHIP | KGM21BCG1H330GT vs BC055A330GZB1AA0 |
BC055A330GZB3AA2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0805, CHIP | KGM21BCG1H330GT vs BC055A330GZB3AA2 |
BC055A330GZT1SA1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0805, CHIP | KGM21BCG1H330GT vs BC055A330GZT1SA1 |
BC055A330GZT3AA0 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0805, CHIP | KGM21BCG1H330GT vs BC055A330GZT3AA0 |
BC055A330GZB3AA1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0805, CHIP | KGM21BCG1H330GT vs BC055A330GZB3AA1 |
BC055A330GZT3SA0 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0805, CHIP | KGM21BCG1H330GT vs BC055A330GZT3SA0 |