Part Details for KGM21BCG1H1R8CT by Kyocera AVX Components
Overview of KGM21BCG1H1R8CT by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM21BCG1H1R8CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM21BCG1H1R8CT-ND
|
DigiKey | CAP CER 1.8PF 50V C0G/NP0 0805 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9676 In Stock |
|
$0.0298 / $0.2500 | Buy Now |
DISTI #
581-KGM21BCG1H1R8CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1.8pF C0G 0805 +/-.25pF RoHS: Compliant | 7970 |
|
$0.0290 / $0.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0136 | Buy Now |
DISTI #
KGM21BCG1H1R8CT
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1.8pF C0G 0805 +/-.25pF RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0280 / $0.0400 | Buy Now |
DISTI #
08055A1R8CAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21BCG1H1R8CT NEW GLOBAL PN 50V 1.8pF C0G 0805 0.25pF RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0350 / $0.0357 | Buy Now |
DISTI #
KGM21BCG1H1R8CT
|
TME | Capacitor: ceramic, MLCC, 1.8pF, 50V, C0G (NP0), ±0.25pF, SMD, 0805 Min Qty: 4000 | 0 |
|
$0.0148 | RFQ |
DISTI #
KGM21BCG1H1R8CT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1.8 pF, 50 V, � 0.25pF, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: KGM21BCG1H1R8CT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM21BCG1H1R8CT
KGM21BCG1H1R8CT CAD Models
KGM21BCG1H1R8CT Part Data Attributes
|
KGM21BCG1H1R8CT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM21BCG1H1R8CT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 13.8889% +Tol, 13.8889% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e2 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 13.8889% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 13.8889% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for KGM21BCG1H1R8CT
This table gives cross-reference parts and alternative options found for KGM21BCG1H1R8CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM21BCG1H1R8CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GUQ21CG1R8C50NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 13.89% +Tol, 13.89% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0805, CHIP, LEAD FREE | Cal-Chip Electronics | KGM21BCG1H1R8CT vs GUQ21CG1R8C50NTD |
08055A1R8CAT7A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 13.89% +Tol, 13.89% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG1H1R8CT vs 08055A1R8CAT7A |
LD055A1R8CAX2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 13.89% +Tol, 13.89% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG1H1R8CT vs LD055A1R8CAX2A |
RF0805N1R8C500CT | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | KGM21BCG1H1R8CT vs RF0805N1R8C500CT |
GUQ21CG1R8C50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 13.89% +Tol, 13.89% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0805, CHIP, LEAD FREE | Cal-Chip Electronics | KGM21BCG1H1R8CT vs GUQ21CG1R8C50NT |
08055A1R8CA77A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 13.89% +Tol, 13.89% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG1H1R8CT vs 08055A1R8CA77A |
08055A1R8CA79A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 13.89% +Tol, 13.89% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG1H1R8CT vs 08055A1R8CA79A |
LD055A1R8CAX4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 13.89% +Tol, 13.89% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG1H1R8CT vs LD055A1R8CAX4A |
RF0805N1R8C500CG | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | KGM21BCG1H1R8CT vs RF0805N1R8C500CG |