Part Details for KGM21BCG1H182JT by Kyocera AVX Components
Overview of KGM21BCG1H182JT by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM21BCG1H182JT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM21BCG1H182JTCT-ND
|
DigiKey | CAP CER 1800PF 50V C0G/NP0 0805 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10613 In Stock |
|
$0.0450 / $0.3000 | Buy Now |
DISTI #
KGM21BCG1H182JT
|
Avnet Americas | Multilayer Ceramic Capacitor, 1800 pF, 50 V, ? 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: KGM21BCG1H182JT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 4000 |
|
$0.0401 | Buy Now |
DISTI #
KGM21BCG1H182JT
|
Avnet Americas | Multilayer Ceramic Capacitor, 1800 pF, 50 V, ? 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: KGM21BCG1H182JT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0401 | Buy Now |
DISTI #
581-KGM21BCG1H182JT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1800pF C0G 0805 5% RoHS: Compliant | 0 |
|
$0.0460 / $0.3000 | Order Now |
DISTI #
V72:2272_10670264
|
Arrow Electronics | Cap Ceramic 0.0018uF 50V C0G 5% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2141 Container: Cut Strips | Americas - 803 |
|
$0.0430 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0317 | Buy Now |
DISTI #
08055A182JAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21BCG1H182JT NEW GLOBAL PN 50V 1800pF A 581-KGM21BCG1H182JT RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.0430 / $0.0440 | Buy Now |
DISTI #
KGM21BCG1H182JT
|
TME | Capacitor: ceramic, MLCC, 1.8nF, 50V, C0G (NP0), ±5%, SMD, 0805 Min Qty: 4000 | 0 |
|
$0.0346 | RFQ |
DISTI #
KGM21BCG1H182JT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1800 pF, 50 V, � 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: KGM21BCG1H182JT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM21BCG1H182JT
KGM21BCG1H182JT CAD Models
KGM21BCG1H182JT Part Data Attributes
|
KGM21BCG1H182JT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM21BCG1H182JT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for KGM21BCG1H182JT
This table gives cross-reference parts and alternative options found for KGM21BCG1H182JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM21BCG1H182JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0805X182J5GAL7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | KGM21BCG1H182JT vs C0805X182J5GAL7210 |
08055A182JA77A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 0805, CHIP | KGM21BCG1H182JT vs 08055A182JA77A |
C0805C182J5GACTU | KEMET Corporation | $0.0898 | Capacitor, Ceramic, Chip, General Purpose, 1800pF, 50V, ±5%, C0G/NP0, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked | KGM21BCG1H182JT vs C0805C182J5GACTU |
C0805T182J5GAC7025 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 0805, | KGM21BCG1H182JT vs C0805T182J5GAC7025 |
C0805COG182J500NPY | Eyang Technology Development Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 0805, | KGM21BCG1H182JT vs C0805COG182J500NPY |
BC055A182JZJ3AA0 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 0805, CHIP | KGM21BCG1H182JT vs BC055A182JZJ3AA0 |
BC055A182JZJ6SA1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 0805, CHIP | KGM21BCG1H182JT vs BC055A182JZJ6SA1 |
C0805T182J5GAC7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 0805, | KGM21BCG1H182JT vs C0805T182J5GAC7210 |
CL21C182JBC1PNO | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 0805, CHIP | KGM21BCG1H182JT vs CL21C182JBC1PNO |
C0805T182J5GBLTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 0805, | KGM21BCG1H182JT vs C0805T182J5GBLTM |