Part Details for KGM21BCG1E150JT by Kyocera AVX Components
Overview of KGM21BCG1E150JT by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM21BCG1E150JT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM21BCG1E150JTCT-ND
|
DigiKey | CAP CER 15PF 25V C0G/NP0 0805 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7575 In Stock |
|
$0.0288 / $0.2100 | Buy Now |
DISTI #
KGM21BCG1E150JT
|
Avnet Americas | Multilayer Ceramic Capacitor, 15 pF, 25 V, ? 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: KGM21BCG1E150JT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0248 / $0.0266 | Buy Now |
DISTI #
581-KGM21BCG1E150JT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 15pF C0G 0805 5% RoHS: Compliant | 0 |
|
$0.0280 / $0.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0270 | Buy Now |
Part Details for KGM21BCG1E150JT
KGM21BCG1E150JT CAD Models
KGM21BCG1E150JT Part Data Attributes
|
KGM21BCG1E150JT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM21BCG1E150JT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for KGM21BCG1E150JT
This table gives cross-reference parts and alternative options found for KGM21BCG1E150JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM21BCG1E150JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC053A150JZJ3SA2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0805, CHIP | KGM21BCG1E150JT vs BC053A150JZJ3SA2 |
BC053A150JZB6SA1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0805, CHIP | KGM21BCG1E150JT vs BC053A150JZB6SA1 |
BC053A150JZB1SA1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0805, CHIP | KGM21BCG1E150JT vs BC053A150JZB1SA1 |
AP053A150JQU4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0805, CHIP | KGM21BCG1E150JT vs AP053A150JQU4A |
08053A150J4U2A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KGM21BCG1E150JT vs 08053A150J4U2A |
LD053A150JAB4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0805, CHIP | KGM21BCG1E150JT vs LD053A150JAB4A |
08053A150JA74A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0805, CHIP | KGM21BCG1E150JT vs 08053A150JA74A |
BC053A150JZT1AA2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0805, CHIP | KGM21BCG1E150JT vs BC053A150JZT1AA2 |
BC053A150JZB9AA0 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0805, CHIP | KGM21BCG1E150JT vs BC053A150JZB9AA0 |
BC053A150JZB3SA2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0805, CHIP | KGM21BCG1E150JT vs BC053A150JZB3SA2 |