Part Details for KGM21AR72D153JU by Kyocera AVX Components
Overview of KGM21AR72D153JU by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM21AR72D153JU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM21AR72D153JUTR-ND
|
DigiKey | CAP CER 0.015UF 200V X7R 0805 Min Qty: 8000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0873 | Buy Now |
DISTI #
KGM21AR72D153JU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.015 uF, 200 V, ? 5%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: KGM21AR72D153JU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0680 | Buy Now |
DISTI #
08052C153JAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21AR72D153JU NEW GLOBAL PN 200V .015u A 581-KGM21AR72D153JU RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0810 / $0.0930 | Buy Now |
DISTI #
KGM21AR72D153JU
|
TME | Capacitor: ceramic, MLCC, 15nF, 200V, X7R, ±5%, SMD, 0805 Min Qty: 4000 | 0 |
|
$0.0212 | RFQ |
DISTI #
KGM21AR72D153JU
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.015 uF, 200 V, � 5%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: KGM21AR72D153JU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM21AR72D153JU
KGM21AR72D153JU CAD Models
KGM21AR72D153JU Part Data Attributes
|
KGM21AR72D153JU
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM21AR72D153JU
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for KGM21AR72D153JU
This table gives cross-reference parts and alternative options found for KGM21AR72D153JU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM21AR72D153JU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VJ0805Y153JNCAI2MP | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0805, | KGM21AR72D153JU vs VJ0805Y153JNCAI2MP |
0805X7R153JT4SB | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0805, | KGM21AR72D153JU vs 0805X7R153JT4SB |
MC0805X7R153J201NB | Metuchen Capacitors Inc | Check for Price | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0805, | KGM21AR72D153JU vs MC0805X7R153J201NB |
0805X7R153JW4AB | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0805, | KGM21AR72D153JU vs 0805X7R153JW4AB |
VJ0805Y153JLCAP5G | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 200 V, X7R, 0.015 uF, SURFACE MOUNT, 0805, CHIP | KGM21AR72D153JU vs VJ0805Y153JLCAP5G |
VJ0805Y153JNCAJ2L | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0805, | KGM21AR72D153JU vs VJ0805Y153JNCAJ2L |
CMC-200/153JX0805WFF | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0805, CHIP | KGM21AR72D153JU vs CMC-200/153JX0805WFF |
VJ0805Y153JLCAJ2MP | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0805, | KGM21AR72D153JU vs VJ0805Y153JLCAJ2MP |
0805X7R153JE4ST | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0805, | KGM21AR72D153JU vs 0805X7R153JE4ST |
08052C153JAZ4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0805, CHIP | KGM21AR72D153JU vs 08052C153JAZ4A |