Part Details for KGM21AR71E474JU by Kyocera AVX Components
Overview of KGM21AR71E474JU by Kyocera AVX Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM21AR71E474JU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM21AR71E474JUCT-ND
|
DigiKey | CAP CER 0.47UF 25V X7R 0805 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
33504 In Stock |
|
$0.1163 / $0.6300 | Buy Now |
DISTI #
KGM21AR71E474JU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.47 uF, 25 V, ± 5%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: KGM21AR71E474JU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 2000 |
|
$0.1128 | Buy Now |
DISTI #
KGM21AR71E474JU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.47 uF, 25 V, ± 5%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: KGM21AR71E474JU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-KGM21AR71E474JU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V .47uF X7R 0805 5% RoHS: Compliant | 0 |
|
$0.1160 / $0.5500 | Order Now |
DISTI #
V36:1790_10670007
|
Arrow Electronics | Cap Ceramic 0.47uF 25V X7R 5% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Date Code: 2308 | Americas - 2000 |
|
$0.0542 / $0.1114 | Buy Now |
DISTI #
V72:2272_10670007
|
Arrow Electronics | Cap Ceramic 0.47uF 25V X7R 5% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 829 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2141 Container: Cut Strips | Americas - 829 |
|
$0.1193 / $0.2232 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1193 | Buy Now |
DISTI #
08053C474JAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21AR71E474JU NEW GLOBAL PN 25V 0.47uF A 581-KGM21AR71E474JU RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 2000 In Stock |
|
$0.1160 / $0.1220 | Buy Now |
DISTI #
KGM21AR71E474JU
|
TME | Capacitor: ceramic, MLCC, 470nF, 25V, X7R, ±5%, SMD, 0805 Min Qty: 2000 | 0 |
|
$0.0409 | RFQ |
DISTI #
KGM21AR71E474JU
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.47 uF, 25 V, � 5%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: KGM21AR71E474JU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM21AR71E474JU
KGM21AR71E474JU CAD Models
KGM21AR71E474JU Part Data Attributes
|
KGM21AR71E474JU
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM21AR71E474JU
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for KGM21AR71E474JU
This table gives cross-reference parts and alternative options found for KGM21AR71E474JU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM21AR71E474JU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805X7R250-474JSN6D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0805, | VENKEL LTD | KGM21AR71E474JU vs C0805X7R250-474JSN6D |
08053C474JAZ4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21AR71E474JU vs 08053C474JAZ4A |
C0805X7R250-474JG6U | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0805, | VENKEL LTD | KGM21AR71E474JU vs C0805X7R250-474JG6U |
08053C474JAT4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21AR71E474JU vs 08053C474JAT4A |
08053C474JER6B3 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | KGM21AR71E474JU vs 08053C474JER6B3 |
C0805X7R250-474JPD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0805, | VENKEL LTD | KGM21AR71E474JU vs C0805X7R250-474JPD |
C0805X7R250-474JPB6E | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0805, | VENKEL LTD | KGM21AR71E474JU vs C0805X7R250-474JPB6E |
C0805X7R250-474JPB6R | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0805, | VENKEL LTD | KGM21AR71E474JU vs C0805X7R250-474JPB6R |
08053C474JER6C3 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | KGM21AR71E474JU vs 08053C474JER6C3 |
C0805X7R250-474JP6E | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0805, | VENKEL LTD | KGM21AR71E474JU vs C0805X7R250-474JP6E |