There are no models available for this part yet.
Overview of KGM21AR51E105KU by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for KGM21AR51E105KU by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
KGM21AR51E105KU
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 25 V, ± 10%, X5R, 0805 [2012 Metric] - Tape and Reel (Alt: KGM21AR51E105KU) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 249000 Factory Stock |
|
$0.3599 | Buy Now | |
DISTI #
KGM21AR51E105KU
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 25 V, ± 10%, X5R, 0805 [2012 Metric] - Tape and Reel (Alt: KGM21AR51E105KU) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 93000 Factory Stock |
|
RFQ | ||
DISTI #
581-KGM21AR51E105KU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1uF X5R 0805 10% RoHS: Compliant | 7544 |
|
$0.0270 / $0.2100 | Buy Now | |
Future Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1uF X5R 0805 10% RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0257 / $0.0298 | Buy Now | ||
DISTI #
08053D105KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21AR51E105KU NEW GLOBAL PN 25V 1uF X5 A 581-KGM21AR51E105KU RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 99000 In Stock |
|
$0.0267 / $0.0283 | Buy Now | |
DISTI #
KGM21AR51E105KU
|
TME | Capacitor: ceramic, MLCC, 1uF, 25V, X5R, ±10%, SMD, 0805 Min Qty: 3000 | 0 |
|
$0.0271 | RFQ | |
DISTI #
KGM21AR51E105KU
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1 uF, 25 V, � 10%, X5R, 0805 [2012 Metric] - Tape and Reel (Alt: KGM21AR51E105KU) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 21000 |
|
Buy Now |
CAD Models for KGM21AR51E105KU by Kyocera AVX Components
Part Data Attributes for KGM21AR51E105KU by Kyocera AVX Components
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
1 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.45 mm
|
JESD-609 Code
|
e3
|
Length
|
2.01 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X5R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for KGM21AR51E105KU
This table gives cross-reference parts and alternative options found for KGM21AR51E105KU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM21AR51E105KU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805X5R250-105KP6E | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0805, | VENKEL LTD | KGM21AR51E105KU vs C0805X5R250-105KP6E |
C0805X5R250-105KN6P | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | KGM21AR51E105KU vs C0805X5R250-105KN6P |
C0805X5R250-105KN6D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0805, | VENKEL LTD | KGM21AR51E105KU vs C0805X5R250-105KN6D |
C0805X5R250-105KP6D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0805, | VENKEL LTD | KGM21AR51E105KU vs C0805X5R250-105KP6D |
C0805X5R250-105KG6E | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0805, | VENKEL LTD | KGM21AR51E105KU vs C0805X5R250-105KG6E |
C0805X5R250-105KSND | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0805, | VENKEL LTD | KGM21AR51E105KU vs C0805X5R250-105KSND |
NMC0805X5R105K25TRPLP3KF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | KGM21AR51E105KU vs NMC0805X5R105K25TRPLP3KF |
C0805X5R250-105KPBD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0805, | VENKEL LTD | KGM21AR51E105KU vs C0805X5R250-105KPBD |
C0805X5R250-105KN6R | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | KGM21AR51E105KU vs C0805X5R250-105KN6R |
CMC-025/105KX50805TFF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0805, CHIP | Tecate Group | KGM21AR51E105KU vs CMC-025/105KX50805TFF |