Part Details for KGM21AR50J106KU by Kyocera AVX Components
Overview of KGM21AR50J106KU by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM21AR50J106KU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-KGM21AR50J106KU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 10uF X5R 0805 1 0% RoHS: Compliant | 9738 |
|
$0.4120 / $1.2200 | Buy Now |
|
Future Electronics | KGM Series 0805 10 µF ±10 % 6.3 V Surface Mount X5R Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 3000Reel |
|
$0.4050 / $0.4450 | Buy Now |
DISTI #
08056D106KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21AR50J106KU NEW GLOBAL PN 6.3V 10uF A 581-KGM21AR50J106KU RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 429000 In Stock |
|
$0.0360 / $0.0400 | Buy Now |
DISTI #
KGM21AR50J106KU
|
TME | Capacitor: ceramic, MLCC, 10uF, 6.3V, X5R, ±10%, SMD, 0805 Min Qty: 3000 | 0 |
|
$0.0278 | RFQ |
DISTI #
KGM21AR50J106KU
|
Avnet Abacus | Multilayer Ceramic Capacitor, 10 uF, 6.3 V, � 10%, X5R, 0805 [2012 Metric] - Tape and Reel (Alt: KGM21AR50J106KU) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 36000 |
|
Buy Now | |
DISTI #
C1S127010696033
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant | 3000 |
|
$0.0405 | Buy Now |
Part Details for KGM21AR50J106KU
KGM21AR50J106KU CAD Models
KGM21AR50J106KU Part Data Attributes
|
KGM21AR50J106KU
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM21AR50J106KU
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for KGM21AR50J106KU
This table gives cross-reference parts and alternative options found for KGM21AR50J106KU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM21AR50J106KU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805X5R6R3-106KNU | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP | VENKEL LTD | KGM21AR50J106KU vs C0805X5R6R3-106KNU |
C0805X5R6R3-106KP6R | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, | VENKEL LTD | KGM21AR50J106KU vs C0805X5R6R3-106KP6R |
C0805X5R6R3-106KN6R | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | KGM21AR50J106KU vs C0805X5R6R3-106KN6R |
CMC-6R3/106KX50805WF | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, | Tecate Group | KGM21AR50J106KU vs CMC-6R3/106KX50805WF |
C0805X5R6R3-106KG6P | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, | VENKEL LTD | KGM21AR50J106KU vs C0805X5R6R3-106KG6P |
C0805X5R6R3-106KSNR | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, | VENKEL LTD | KGM21AR50J106KU vs C0805X5R6R3-106KSNR |
NMC0805X5R106K6.3TRP | CAPACITOR, CERAMIC, MULTILAYER, 6.3V, X5R, 10uF, SURFACE MOUNT, 0805, CHIP | NIC Components Corp | KGM21AR50J106KU vs NMC0805X5R106K6.3TRP |
C0805X5R6R3-106KPE | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, | VENKEL LTD | KGM21AR50J106KU vs C0805X5R6R3-106KPE |
MA0805XR-106K-6R3G | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, | Prosperity Dielectrics Co Ltd | KGM21AR50J106KU vs MA0805XR-106K-6R3G |
C0805X5R6R3-106KN6P | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | KGM21AR50J106KU vs C0805X5R6R3-106KN6P |