Part Details for KGM15AR72A102JT by Kyocera AVX Components
Overview of KGM15AR72A102JT by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM15AR72A102JT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM15AR72A102JTCT-ND
|
DigiKey | CAP CER 1000PF 100V X7R 0603 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
23468 In Stock |
|
$0.0232 / $0.2000 | Buy Now |
DISTI #
581-KGM15AR72A102JT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V .001uF X7R 0603 5% RoHS: Compliant | 19690 |
|
$0.0330 / $0.1700 | Buy Now |
DISTI #
V79:2366_27165390
|
Arrow Electronics | Cap Ceramic 0.001uF 100V X7R 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 7634 Package Multiple: 1 Date Code: 2111 | Americas - 18706 |
|
$0.0132 | Buy Now |
DISTI #
E02:0323_01156259
|
Arrow Electronics | Cap Ceramic 0.001uF 100V X7R 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Date Code: 2340 | Europe - 16000 |
|
$0.0214 / $0.0331 | Buy Now |
DISTI #
V72:2272_07471696
|
Arrow Electronics | Cap Ceramic 0.001uF 100V X7R 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 1241 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2042 Container: Cut Strips | Americas - 1376 |
|
$0.0979 / $0.1077 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0218 | Buy Now |
DISTI #
06031C102JAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM15AR72A102JT NEW GLOBAL PN 100V 1000p A 581-KGM15AR72A102JT RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 16000 In Stock |
|
$0.0220 / $0.0352 | Buy Now |
DISTI #
KGM15AR72A102JT
|
TME | Capacitor: ceramic, MLCC, 1nF, 100V, X7R, ±5%, SMD, 0603 Min Qty: 1 | 8000 |
|
$0.0119 / $0.0964 | Buy Now |
DISTI #
KGM15AR72A102JT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1000 pF, 100 V, � 5%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: KGM15AR72A102JT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM15AR72A102JT
KGM15AR72A102JT CAD Models
KGM15AR72A102JT Part Data Attributes
|
KGM15AR72A102JT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM15AR72A102JT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e2 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for KGM15AR72A102JT
This table gives cross-reference parts and alternative options found for KGM15AR72A102JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM15AR72A102JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603X7R102JE3ST | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | American Technical Ceramics Corp | KGM15AR72A102JT vs 0603X7R102JE3ST |
LD031C102JAX9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | KGM15AR72A102JT vs LD031C102JAX9A |
LD031C102JAB9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | KGM15AR72A102JT vs LD031C102JAB9A |
0603B102J101C | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | Knowles Capacitors | KGM15AR72A102JT vs 0603B102J101C |
KAM15AR72A102JT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | KGM15AR72A102JT vs KAM15AR72A102JT |
0603X7R102JE3AT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | American Technical Ceramics Corp | KGM15AR72A102JT vs 0603X7R102JE3AT |
06031C102JAT9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | KGM15AR72A102JT vs 06031C102JAT9A |
0603B102J101Y | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | Knowles Capacitors | KGM15AR72A102JT vs 0603B102J101Y |
AP031C102JQU4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | KGM15AR72A102JT vs AP031C102JQU4A |
0603B102J101CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | Knowles Capacitors | KGM15AR72A102JT vs 0603B102J101CT |