Datasheets
KGM15ACG2A821JT by: Kyocera AVX Components

Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 0603, CHIP

Part Details for KGM15ACG2A821JT by Kyocera AVX Components

Overview of KGM15ACG2A821JT by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research

Price & Stock for KGM15ACG2A821JT

Part # Distributor Description Stock Price Buy
DISTI # 581-KGM15ACG2A821JT
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 820pF C0G 0603 5% RoHS: Compliant 0
  • 1 $0.3000
  • 10 $0.2000
  • 100 $0.1200
  • 1,000 $0.0800
  • 4,000 $0.0750
  • 8,000 $0.0650
  • 24,000 $0.0630
  • 48,000 $0.0590
  • 100,000 $0.0540
$0.0540 / $0.3000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 4,000 $0.0488
$0.0488 Buy Now

Part Details for KGM15ACG2A821JT

KGM15ACG2A821JT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

KGM15ACG2A821JT Part Data Attributes

KGM15ACG2A821JT Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
KGM15ACG2A821JT Kyocera AVX Components Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 0603, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KYOCERA AVX COMPONENTS CORP
Package Description CHIP
Reach Compliance Code compliant
Capacitance 0.00082 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.9 mm
JESD-609 Code e3
Length 1.6 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, PAPER, 7 INCH
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 100 V
Size Code 0603
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 0.81 mm

Alternate Parts for KGM15ACG2A821JT

This table gives cross-reference parts and alternative options found for KGM15ACG2A821JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM15ACG2A821JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
GMC10CG821J100NT Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Cal-Chip Electronics KGM15ACG2A821JT vs GMC10CG821J100NT
0603RN821J101KT Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00082uF, 0603, Knowles Capacitors KGM15ACG2A821JT vs 0603RN821J101KT
GMT10CG821J100NT-15 Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 0603, CHIP Cal-Chip Electronics KGM15ACG2A821JT vs GMT10CG821J100NT-15
0603RN821J101NG Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00082uF, 0603, Knowles Capacitors KGM15ACG2A821JT vs 0603RN821J101NG
CE0603A-821-J101GCS Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00082uF, 0603, RCD Components Inc KGM15ACG2A821JT vs CE0603A-821-J101GCS
CE0603-821-J101GB Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00082uF, 0603, RCD Components Inc KGM15ACG2A821JT vs CE0603-821-J101GB
0603RN821J101PRT Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00082uF, 0603, Knowles Capacitors KGM15ACG2A821JT vs 0603RN821J101PRT
CE0603A-821-J101GCQ Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00082uF, 0603, RCD Components Inc KGM15ACG2A821JT vs CE0603A-821-J101GCQ
CE0603A-821-J101GTQ Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00082uF, 0603, RCD Components Inc KGM15ACG2A821JT vs CE0603A-821-J101GTQ
0603N821J101DT Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00082uF, 0603, Knowles Capacitors KGM15ACG2A821JT vs 0603N821J101DT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KGM15ACG2A821JT by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KGM15ACG2A821JT by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of KGM15ACG2A821JT would you like to use for your alert(s)?
  • Please alert me when KGM15ACG2A821JT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KGM15ACG2A821JT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KGM15ACG2A821JT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KGM15ACG2A821JT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KGM15ACG2A821JT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KGM15ACG2A821JT by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: