There are no models available for this part yet.
Overview of KGM05AR71H222JH by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for KGM05AR71H222JH by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-KGM05AR71H222JHCT-ND
|
DigiKey | CAP CER 2200PF 50V X7R 0402 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8055 In Stock |
|
$0.0519 / $0.3400 | Buy Now | |
DISTI #
581-KGM05AR71H222JH
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2200pF X7R 0402 5% RoHS: Compliant | 9350 |
|
$0.0500 / $0.3300 | Buy Now | |
Future Electronics | 2200 pF 5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0491 / $0.0569 | Buy Now | ||
DISTI #
04025C222JAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM05AR71H222JH NEW GLOBAL PN 50V 2200pF A 581-KGM05AR71H222JH RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0070 / $0.0074 | Buy Now | |
DISTI #
KGM05AR71H222JH
|
TME | Capacitor: ceramic, MLCC, 2.2nF, 50V, X7R, ±5%, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0045 | RFQ | |
DISTI #
KGM05AR71H222JH
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2200 pF, 50 V, � 5%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: KGM05AR71H222JH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 40000 |
|
Buy Now |
CAD Models for KGM05AR71H222JH by Kyocera AVX Components
Part Data Attributes for KGM05AR71H222JH by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.0022 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.55 mm
|
JESD-609 Code
|
e2
|
Length
|
1 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
TIN NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.5 mm
|
Alternate Parts for KGM05AR71H222JH
This table gives cross-reference parts and alternative options found for KGM05AR71H222JH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM05AR71H222JH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402X7R500-222JPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | KGM05AR71H222JH vs C0402X7R500-222JPE |
0402X7R222JC2AB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0402, | American Technical Ceramics Corp | KGM05AR71H222JH vs 0402X7R222JC2AB |
0402X7R222JE2AT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0402, | American Technical Ceramics Corp | KGM05AR71H222JH vs 0402X7R222JE2AT |
0402X7R222JE2SB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0402, | American Technical Ceramics Corp | KGM05AR71H222JH vs 0402X7R222JE2SB |
0402X7R222JC2SB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0402, | American Technical Ceramics Corp | KGM05AR71H222JH vs 0402X7R222JC2SB |
0402X7R222JW2AB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0402, | American Technical Ceramics Corp | KGM05AR71H222JH vs 0402X7R222JW2AB |
LD025C222JAX9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05AR71H222JH vs LD025C222JAX9A |
0402X7R222JT2SB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0402, | American Technical Ceramics Corp | KGM05AR71H222JH vs 0402X7R222JT2SB |
C0402X7R500-222JGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | KGM05AR71H222JH vs C0402X7R500-222JGE |
LD025C222JAB9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05AR71H222JH vs LD025C222JAB9A |