Part Details for KGM05AR71H101KH by Kyocera AVX Components
Overview of KGM05AR71H101KH by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM05AR71H101KH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM05AR71H101KHCT-ND
|
DigiKey | CAP CER 100PF 50V X7R 0402 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
232486 In Stock |
|
$0.0032 / $0.1000 | Buy Now |
DISTI #
581-KGM05AR71H101KH
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 100pF X7R 0402 10% RoHS: Compliant | 46811 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0032 | Buy Now |
DISTI #
04025C101KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM05AR71H101KH 50V 100pF X7R 0402 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 860000 In Stock |
|
$0.0032 / $0.0050 | Buy Now |
DISTI #
KGM05AR71H101KH
|
TME | Capacitor: ceramic, MLCC, 100pF, 50V, X7R, ±10%, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0017 | RFQ |
DISTI #
KGM05AR71H101KH
|
Avnet Abacus | Cap Ceramic 100pF 50V X7R 10% SMD 0402 125�C Paper T/R - Tape and Reel (Alt: KGM05AR71H101KH) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM05AR71H101KH
KGM05AR71H101KH CAD Models
KGM05AR71H101KH Part Data Attributes:
|
KGM05AR71H101KH
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM05AR71H101KH
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
JESD-609 Code | e2 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for KGM05AR71H101KH
This table gives cross-reference parts and alternative options found for KGM05AR71H101KH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM05AR71H101KH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402X7R500-101KGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | KGM05AR71H101KH vs C0402X7R500-101KGE |
C0402X7R500-101KGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | KGM05AR71H101KH vs C0402X7R500-101KGU |
C0402X7R500-101KPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | KGM05AR71H101KH vs C0402X7R500-101KPE |
VJ0402Y101KXACW1BC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0402, CHIP | Vishay Intertechnologies | KGM05AR71H101KH vs VJ0402Y101KXACW1BC |