Part Details for KGM05AR71H101JN by Kyocera AVX Components
Overview of KGM05AR71H101JN by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM05AR71H101JN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM05AR71H101JNCT-ND
|
DigiKey | CAP CER 100PF 50V X7R 0402 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
50000 In Stock |
|
$0.0037 / $0.1000 | Buy Now |
DISTI #
581-KGM05AR71H101JN
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 100pF X7R 0402 5% RoHS: Compliant | 0 |
|
$0.0500 / $0.0570 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 50000 Package Multiple: 50000 Container: Reel | 0Reel |
|
$0.0795 | Buy Now |
Part Details for KGM05AR71H101JN
KGM05AR71H101JN CAD Models
KGM05AR71H101JN Part Data Attributes:
|
KGM05AR71H101JN
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM05AR71H101JN
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
JESD-609 Code | e2 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for KGM05AR71H101JN
This table gives cross-reference parts and alternative options found for KGM05AR71H101JN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM05AR71H101JN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402X7R500-101JPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | KGM05AR71H101JN vs C0402X7R500-101JPU |
C0402X7R500-101JPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | KGM05AR71H101JN vs C0402X7R500-101JPE |
04025C101JA77A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05AR71H101JN vs 04025C101JA77A |
223858716501 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0001uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | KGM05AR71H101JN vs 223858716501 |
LD025C101JAB9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05AR71H101JN vs LD025C101JAB9A |
C0402X7R500-101JGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | KGM05AR71H101JN vs C0402X7R500-101JGU |
KGM05AR71H101JH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05AR71H101JN vs KGM05AR71H101JH |
LD025C101JAB4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05AR71H101JN vs LD025C101JAB4A |