Part Details for KGM05AR71E152KH by Kyocera AVX Components
Overview of KGM05AR71E152KH by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM05AR71E152KH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM05AR71E152KHCT-ND
|
DigiKey | CAP CER 1500PF 25V X7R 0402 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
56839 In Stock |
|
$0.0325 / $0.2300 | Buy Now |
DISTI #
581-KGM05AR71E152KH
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1500pF X7R 0402 10% RoHS: Compliant | 19480 |
|
$0.0370 / $0.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0385 | Buy Now |
DISTI #
KGM05AR71E152KH
|
TME | Capacitor: ceramic, MLCC, 1.5nF, 25V, X7R, ±10%, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0023 | RFQ |
DISTI #
KGM05AR71E152KH
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1500 pF, 25 V, � 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: KGM05AR71E152KH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM05AR71E152KH
KGM05AR71E152KH CAD Models
KGM05AR71E152KH Part Data Attributes:
|
KGM05AR71E152KH
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM05AR71E152KH
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
JESD-609 Code | e2 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for KGM05AR71E152KH
This table gives cross-reference parts and alternative options found for KGM05AR71E152KH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM05AR71E152KH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD023C152KAB2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05AR71E152KH vs LD023C152KAB2A |
C0402X7R250-152KPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | KGM05AR71E152KH vs C0402X7R250-152KPE |
0402B152K250NT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0402, CHIP | Knowles Capacitors | KGM05AR71E152KH vs 0402B152K250NT |
C0402X7R250-152KGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | KGM05AR71E152KH vs C0402X7R250-152KGE |
LD023C152KAB4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05AR71E152KH vs LD023C152KAB4A |
C0402X7R250-152KPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | KGM05AR71E152KH vs C0402X7R250-152KPU |
VJ0402Y152KXXCW1BC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0402, CHIP | Vishay Intertechnologies | KGM05AR71E152KH vs VJ0402Y152KXXCW1BC |
C0402X7R250-152KGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | KGM05AR71E152KH vs C0402X7R250-152KGU |
GMC04X7R152K25NTD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0402, | Cal-Chip Electronics | KGM05AR71E152KH vs GMC04X7R152K25NTD |