Part Details for KGM05AR71E102JH by Kyocera AVX Components
Overview of KGM05AR71E102JH by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM05AR71E102JH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM05AR71E102JHCT-ND
|
DigiKey | CAP CER 1000PF 25V X7R 0402 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
47951 In Stock |
|
$0.0044 / $0.1000 | Buy Now |
DISTI #
581-KGM05AR71E102JH
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V .001uF X7R 0402 5% RoHS: Compliant | 19840 |
|
$0.0500 / $0.3300 | Buy Now |
DISTI #
V72:2272_10661665
|
Arrow Electronics | Cap Ceramic 0.001uF 25V X7R 5% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 1009 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1932 Container: Cut Strips | Americas - 1009 |
|
$0.0074 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0048 | Buy Now |
DISTI #
04023C102JAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM05AR71E102JH NEW GLOBAL PN 25V 1000pF X7R 0402 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0045 / $0.0059 | Buy Now |
Part Details for KGM05AR71E102JH
KGM05AR71E102JH CAD Models
KGM05AR71E102JH Part Data Attributes
|
KGM05AR71E102JH
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM05AR71E102JH
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
JESD-609 Code | e2 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for KGM05AR71E102JH
This table gives cross-reference parts and alternative options found for KGM05AR71E102JH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM05AR71E102JH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
04023C102JAT7A | Capacitor, Ceramic, Chip, General Purpose, 1000pF, 25V, ±5%, X7R, 0402 (1005 mm), 0.022"T, Sn/NiBar, -55º ~ +125ºC | Kyocera AVX Components | KGM05AR71E102JH vs 04023C102JAT7A |
04023C102JAT9A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05AR71E102JH vs 04023C102JAT9A |
04023C102JA79A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05AR71E102JH vs 04023C102JA79A |
VJ0402Y102JXXCW1BC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | Vishay Intertechnologies | KGM05AR71E102JH vs VJ0402Y102JXXCW1BC |
KGM05AR71E102JN | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05AR71E102JH vs KGM05AR71E102JN |
LD023C102JAB2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05AR71E102JH vs LD023C102JAB2A |
C0402X7R250-102JGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | KGM05AR71E102JH vs C0402X7R250-102JGU |
C0402X7R250-102JPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | KGM05AR71E102JH vs C0402X7R250-102JPU |
NMC0402X7R102J25TRP | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.001uF, SURFACE MOUNT, 0402, CHIP | NIC Components Corp | KGM05AR71E102JH vs NMC0402X7R102J25TRP |
C0402X7R250-102JPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | KGM05AR71E102JH vs C0402X7R250-102JPE |