Part Details for KGM05AR71C223KN by Kyocera AVX Components
Overview of KGM05AR71C223KN by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM05AR71C223KN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM05AR71C223KNTR-ND
|
DigiKey | CAP CER 0.022UF 16V X7R 0402 Min Qty: 50000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0587 | Buy Now |
DISTI #
581-KGM05AR71C223KN
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V .022uF X7R 0402 10% RoHS: Compliant | 0 |
|
$0.0500 / $0.0570 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0038 | Buy Now |
DISTI #
0402YC223KAT4A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM05AR71C223KN NEW GLOBAL PN 16V 0.022uF X7R 0402 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 50000 Package Multiple: 50000 Container: Reel | Americas - 0 |
|
$0.0037 / $0.0041 | Buy Now |
DISTI #
KGM05AR71C223KN
|
TME | Capacitor: ceramic, MLCC, 22nF, 16V, X7R, ±10%, SMD, 0402 Min Qty: 50000 | 0 |
|
$0.0046 | RFQ |
DISTI #
0402YC223KAT4A
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.022 uF, 16 V, � 10%, X7R, 0402 [1005 Metric] (Alt: 0402YC223KAT4A) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for KGM05AR71C223KN
KGM05AR71C223KN CAD Models
KGM05AR71C223KN Part Data Attributes
|
KGM05AR71C223KN
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM05AR71C223KN
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
JESD-609 Code | e2 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for KGM05AR71C223KN
This table gives cross-reference parts and alternative options found for KGM05AR71C223KN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM05AR71C223KN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
160R07W223KV4 | Ceramic Capacitor, Multilayer, Ceramic, 16V, X7R, -/+15ppm/Cel TC, 0.022uF, 0402 | Johanson Dielectrics Inc | KGM05AR71C223KN vs 160R07W223KV4 |
0402X7R223KE7AT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0402, | American Technical Ceramics Corp | KGM05AR71C223KN vs 0402X7R223KE7AT |
C0402X7R160-223KGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | KGM05AR71C223KN vs C0402X7R160-223KGU |
LD02YC223KAX9A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05AR71C223KN vs LD02YC223KAX9A |
0402X7R223KE7ST | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0402, | American Technical Ceramics Corp | KGM05AR71C223KN vs 0402X7R223KE7ST |
0402X7R223KC7SB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0402, | American Technical Ceramics Corp | KGM05AR71C223KN vs 0402X7R223KC7SB |
0402B223K160YT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0402, | Knowles Capacitors | KGM05AR71C223KN vs 0402B223K160YT |
0402B223K160NGT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0402, | Knowles Capacitors | KGM05AR71C223KN vs 0402B223K160NGT |
0402X7R223KT7SB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0402, | American Technical Ceramics Corp | KGM05AR71C223KN vs 0402X7R223KT7SB |
TDCF160W223K1GV001T | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP | Johanson Dielectrics Inc | KGM05AR71C223KN vs TDCF160W223K1GV001T |