There are no models available for this part yet.
Overview of KGM05AR71C153KH by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for KGM05AR71C153KH by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
581-KGM05AR71C153KH
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V .015uF X7R 0402 10% RoHS: Compliant | 29910 |
|
$0.0630 / $0.3400 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 30000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0048 | Buy Now | ||
DISTI #
0402YC153KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM05AR71C153KH NEW GLOBAL PN 16V 0.015u A 581-KGM05AR71C153KH RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 110000 In Stock |
|
$0.0049 / $0.0082 | Buy Now | |
DISTI #
KGM05AR71C153KH
|
TME | Capacitor: ceramic, MLCC, 15nF, 16V, X7R, ±10%, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0046 | RFQ | |
DISTI #
KGM05AR71C153KH
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.015 uF, 16 V, � 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: KGM05AR71C153KH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for KGM05AR71C153KH by Kyocera AVX Components
Part Data Attributes for KGM05AR71C153KH by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.015 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.55 mm
|
JESD-609 Code
|
e2
|
Length
|
1 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
TIN NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.5 mm
|
Alternate Parts for KGM05AR71C153KH
This table gives cross-reference parts and alternative options found for KGM05AR71C153KH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM05AR71C153KH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402X7R153KE7ST | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0402, | American Technical Ceramics Corp | KGM05AR71C153KH vs 0402X7R153KE7ST |
0402X7R153KE7AT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0402, | American Technical Ceramics Corp | KGM05AR71C153KH vs 0402X7R153KE7AT |
0402X7R153KC7SB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0402, | American Technical Ceramics Corp | KGM05AR71C153KH vs 0402X7R153KC7SB |
0402B153K160NGT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0402, | Knowles Capacitors | KGM05AR71C153KH vs 0402B153K160NGT |
0402B153K160NG | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0402, | Knowles Capacitors | KGM05AR71C153KH vs 0402B153K160NG |
KAM05AR71C153KH | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05AR71C153KH vs KAM05AR71C153KH |
C0402X7R160-153KPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | KGM05AR71C153KH vs C0402X7R160-153KPU |
0402X7R153KW7AB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0402, | American Technical Ceramics Corp | KGM05AR71C153KH vs 0402X7R153KW7AB |
0402X7R153KE7AB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0402, | American Technical Ceramics Corp | KGM05AR71C153KH vs 0402X7R153KE7AB |
0402YC153KA77A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05AR71C153KH vs 0402YC153KA77A |