KGM05AR71C102MN
Kyocera AVX Components
Description: Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP

Overview of KGM05AR71C102MN by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

CAD Models for KGM05AR71C102MN by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KGM05AR71C102MN by Kyocera AVX Components

KGM05AR71C102MN
Kyocera AVX Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KYOCERA AVX COMPONENTS CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.001 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.55 mm
JESD-609 Code
e3
Length
1 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, PAPER, 13 INCH
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.5 mm
Want to compare parts?
  1. KGM05AR71C102MN
    Kyocera AVX Components
    Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP
    VS

Alternate Parts for KGM05AR71C102MN

This table gives cross-reference parts and alternative options found for KGM05AR71C102MN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM05AR71C102MN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0402B102M160Y Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0402, Knowles Capacitors KGM05AR71C102MN vs 0402B102M160Y
MC0402X7R102M160NT Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0402, Metuchen Capacitors Inc KGM05AR71C102MN vs MC0402X7R102M160NT
BC02YC102MZT1SA0 Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP Kyocera AVX Components KGM05AR71C102MN vs BC02YC102MZT1SA0
GMT04X7R102M16XT-10 Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP Cal-Chip Electronics KGM05AR71C102MN vs GMT04X7R102M16XT-10
0402B102M160DH-HK Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0402, Knowles Capacitors KGM05AR71C102MN vs 0402B102M160DH-HK
0402B102M160PHT Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0402, Knowles Capacitors KGM05AR71C102MN vs 0402B102M160PHT
0402B102M160SHW Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0402, Knowles Capacitors KGM05AR71C102MN vs 0402B102M160SHW
0402B102M160DH Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0402, Knowles Capacitors KGM05AR71C102MN vs 0402B102M160DH
MQ02YC102MG73A Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP Kyocera AVX Components KGM05AR71C102MN vs MQ02YC102MG73A
0402YC102M4Z2A Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP Kyocera AVX Components KGM05AR71C102MN vs 0402YC102M4Z2A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KGM05AR71C102MN by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KGM05AR71C102MN by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of KGM05AR71C102MN would you like to use for your alert(s)?
  • Please alert me when KGM05AR71C102MN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KGM05AR71C102MN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KGM05AR71C102MN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KGM05AR71C102MN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KGM05AR71C102MN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KGM05AR71C102MN by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: