Part Details for KGM05AR50G474MH by Kyocera AVX Components
Overview of KGM05AR50G474MH by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM05AR50G474MH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM05AR50G474MHCT-ND
|
DigiKey | CAP CER 0.47UF 4V X5R 0402 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0912 / $0.4400 | Buy Now |
DISTI #
KGM05AR50G474MH
|
Avnet Americas | Cap Ceramic 0.47uF 4V X5R 20% SMD 0402 85?C Paper T/R - Tape and Reel (Alt: KGM05AR50G474MH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0751 | Buy Now |
DISTI #
581-KGM05AR50G474MH
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4V .47uF X5R 0402 20% RoHS: Compliant | 0 |
|
$0.0890 / $0.0910 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0740 | Buy Now |
Part Details for KGM05AR50G474MH
KGM05AR50G474MH CAD Models
KGM05AR50G474MH Part Data Attributes
|
KGM05AR50G474MH
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM05AR50G474MH
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 474uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for KGM05AR50G474MH
This table gives cross-reference parts and alternative options found for KGM05AR50G474MH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM05AR50G474MH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
04024D474MAT4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP | KGM05AR50G474MH vs 04024D474MAT4A |
AU024D474MAG4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0402, | KGM05AR50G474MH vs AU024D474MAG4A |
CMC-4R0/474MX50402TFF | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP | KGM05AR50G474MH vs CMC-4R0/474MX50402TFF |
AU024D474MA72A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0402, | KGM05AR50G474MH vs AU024D474MA72A |
CMC-004/474MX50402W | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0402, | KGM05AR50G474MH vs CMC-004/474MX50402W |
AU024D474MA79A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0402, | KGM05AR50G474MH vs AU024D474MA79A |
CMC-004/474MX50402TF | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KGM05AR50G474MH vs CMC-004/474MX50402TF |
CMC-4R0/474MX50402WF | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP | KGM05AR50G474MH vs CMC-4R0/474MX50402WF |
CMC-4R0/474MX50402WFF | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP | KGM05AR50G474MH vs CMC-4R0/474MX50402WFF |
AU024D474MAG9A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0402, | KGM05AR50G474MH vs AU024D474MAG9A |