There are no models available for this part yet.
Overview of KGM05ACG1H3R3BH by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for KGM05ACG1H3R3BH by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-KGM05ACG1H3R3BHCT-ND
|
DigiKey | CAP CER 3.3PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
77222 In Stock |
|
$0.0336 / $0.2400 | Buy Now | |
DISTI #
KGM05ACG1H3R3BH
|
Avnet Americas | Multilayer Ceramic Capacitor, 3.3 pF, 50 V, ? 0.1pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: KGM05ACG1H3R3BH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
KGM05ACG1H3R3BH
|
Avnet Americas | Multilayer Ceramic Capacitor, 3.3 pF, 50 V, ? 0.1pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: KGM05ACG1H3R3BH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0405 | Buy Now | |
DISTI #
581-KGM05ACG1H3R3BH
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 3.3pF C0G 0402 + /-.1pF RoHS: Compliant | 33626 |
|
$0.0080 / $0.1000 | Buy Now | |
Future Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 3.3pF C0G 0402 +/-.1pF RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 30000Reel |
|
$0.0078 / $0.0087 | Buy Now | ||
DISTI #
04025A3R3BAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM05ACG1H3R3BH NEW GLOBAL PN 50V 3.3pF A 581-KGM05ACG1H3R3BH RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0063 | Buy Now | |
DISTI #
KGM05ACG1H3R3BH
|
TME | Capacitor: ceramic, MLCC, 3.3pF, 50V, C0G (NP0), ±0.1pF, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0054 | RFQ | |
DISTI #
KGM05ACG1H3R3BH
|
Avnet Abacus | Multilayer Ceramic Capacitor, 3.3 pF, 50 V, � 0.1pF, C0G (NP0), 0402 [1005 Metric] (Alt: KGM05ACG1H3R3BH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for KGM05ACG1H3R3BH by Kyocera AVX Components
Part Data Attributes for KGM05ACG1H3R3BH by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.0000033 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.55 mm
|
JESD-609 Code
|
e3
|
Length
|
1 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
3.0303%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
3.0303%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.5 mm
|
Alternate Parts for KGM05ACG1H3R3BH
This table gives cross-reference parts and alternative options found for KGM05ACG1H3R3BH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM05ACG1H3R3BH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD025U3R3BAB4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.03% +Tol, 3.03% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05ACG1H3R3BH vs LD025U3R3BAB4A |
0402N3R3B500YH-HB | Ceramic Capacitor, Ceramic, 50V, 3.0303% +Tol, 3.0303% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0402, | Knowles Capacitors | KGM05ACG1H3R3BH vs 0402N3R3B500YH-HB |
AU025A3R3BA79A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.0303% +Tol, 3.0303% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0402, | Kyocera AVX Components | KGM05ACG1H3R3BH vs AU025A3R3BA79A |
CMC-050/3R3BN0402T13FF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.0303% +Tol, 3.0303% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0402, CHIP | Tecate Group | KGM05ACG1H3R3BH vs CMC-050/3R3BN0402T13FF |
CE0402A-3R3-B050GTS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.0303% +Tol, 3.0303% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0402, | RCD Components Inc | KGM05ACG1H3R3BH vs CE0402A-3R3-B050GTS |
CE0402A-3R3-B050GTW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.0303% +Tol, 3.0303% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0402, | RCD Components Inc | KGM05ACG1H3R3BH vs CE0402A-3R3-B050GTW |
GMC04CG3R3B50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.03% +Tol, 3.03% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | KGM05ACG1H3R3BH vs GMC04CG3R3B50NT |
0402N3R3B500PH-HS | Ceramic Capacitor, Ceramic, 50V, 3.0303% +Tol, 3.0303% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0402, | Knowles Capacitors | KGM05ACG1H3R3BH vs 0402N3R3B500PH-HS |
CE0402A-3R3-B050GBQ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.0303% +Tol, 3.0303% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0402, | RCD Components Inc | KGM05ACG1H3R3BH vs CE0402A-3R3-B050GBQ |
BC025A3R3BZB9AA3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.0303% +Tol, 3.0303% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05ACG1H3R3BH vs BC025A3R3BZB9AA3 |