Part Details for KGM05ACG1H101JH by Kyocera AVX Components
Overview of KGM05ACG1H101JH by Kyocera AVX Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM05ACG1H101JH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM05ACG1H101JHCT-ND
|
DigiKey | CAP CER 100PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
629807 In Stock |
|
$0.0032 / $0.1000 | Buy Now |
DISTI #
KGM05ACG1H101JH
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 50 V, ± 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: KGM05ACG1H101JH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 3240000 |
|
$0.0761 | Buy Now |
DISTI #
KGM05ACG1H101JH
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 50 V, ± 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: KGM05ACG1H101JH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-KGM05ACG1H101JH
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 100pF C0G 0402 5 % RoHS: Compliant | 177659 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | CAP CER 100PF 50V C0G/NP0 0402 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0032 / $0.0040 | Buy Now |
DISTI #
04025A101JAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM05ACG1H101JH NEW GLOBAL PN 50V 100pF A 581-KGM05ACG1H101JH RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 1000000 In Stock |
|
$0.0034 / $0.0054 | Buy Now |
DISTI #
KGM05ACG1H101JH
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 100pF C0G 0402 5 % RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0031 / $0.0039 | Buy Now |
DISTI #
KGM05ACG1H101JH
|
TME | Capacitor: ceramic, MLCC, 100pF, 50V, C0G (NP0), ±5%, SMD, 0402 Min Qty: 1 | 19270 |
|
$0.0031 / $0.0953 | Buy Now |
DISTI #
KGM05ACG1H101JH
|
Avnet Abacus | Multilayer Ceramic Capacitor, 100 pF, 50 V, � 5%, C0G (NP0), 0402 [1005 Metric] (Alt: KGM05ACG1H101JH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days | Abacus - 920000 |
|
Buy Now | |
DISTI #
C1S127010734102
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant | 590000 |
|
$0.0032 / $0.0040 | Buy Now |
Part Details for KGM05ACG1H101JH
KGM05ACG1H101JH CAD Models
KGM05ACG1H101JH Part Data Attributes
|
KGM05ACG1H101JH
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM05ACG1H101JH
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for KGM05ACG1H101JH
This table gives cross-reference parts and alternative options found for KGM05ACG1H101JH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM05ACG1H101JH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC025A101JZJ9SA1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05ACG1H101JH vs BC025A101JZJ9SA1 |
VJ0402A101JXAAJ2L | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0001 uF, SURFACE MOUNT, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | KGM05ACG1H101JH vs VJ0402A101JXAAJ2L |
SR0402NPO101J2P6(L)#M123B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP | Presidio Components Inc | KGM05ACG1H101JH vs SR0402NPO101J2P6(L)#M123B |
BC025A101JZJ6AA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05ACG1H101JH vs BC025A101JZJ6AA0 |
0402N101J500YH-HS | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0402, | Knowles Capacitors | KGM05ACG1H101JH vs 0402N101J500YH-HS |
BC025A101JZB6AA2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05ACG1H101JH vs BC025A101JZB6AA2 |
MQ025A101JGJ3A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05ACG1H101JH vs MQ025A101JGJ3A |
0402RN101J500NT | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0402, | Knowles Capacitors | KGM05ACG1H101JH vs 0402RN101J500NT |
C0402C0G500-101JGR | Ceramic Capacitor, Ceramic, | VENKEL LTD | KGM05ACG1H101JH vs C0402C0G500-101JGR |
SR0402NPO101J2P2(L)#M123A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP | Presidio Components Inc | KGM05ACG1H101JH vs SR0402NPO101J2P2(L)#M123A |