Part Details for KGM03CS61A105MH by Kyocera AVX Components
Overview of KGM03CS61A105MH by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for KGM03CS61A105MH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM03CS61A105MHCT-ND
|
DigiKey | CAP CER 1UF 10V X6S 0201 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
253312 In Stock |
|
$0.0319 / $0.2300 | Buy Now |
DISTI #
581-KGM03CS61A105MH
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 1uF X6S 0201 20% RoHS: Compliant | 31140 |
|
$0.0310 / $0.2300 | Buy Now |
|
Future Electronics | 1 F 20% 10V Ceramic Capacitor X6S 0201 (0603 Metric) RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0324 / $0.0341 | Buy Now |
DISTI #
KGM03CS61A105MH
|
TME | Capacitor: ceramic, MLCC, 1uF, 10V, X6S, ±20%, SMD, 0201 Min Qty: 15000 | 0 |
|
$0.0228 | RFQ |
DISTI #
KGM03CS61A105MH
|
Avnet Asia | 1 F 20% 10V CERAMIC CAPACITOR X6S 0201 (Alt: KGM03CS61A105MH) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for KGM03CS61A105MH
KGM03CS61A105MH CAD Models
KGM03CS61A105MH Part Data Attributes
|
KGM03CS61A105MH
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM03CS61A105MH
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X6S, 22% TC, 1uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.39 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |