Part Details for KGM03AR71E332KH by Kyocera AVX Components
Overview of KGM03AR71E332KH by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM03AR71E332KH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM03AR71E332KHCT-ND
|
DigiKey | CAP CER 3300PF 25V X7R 0201 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
30000 In Stock |
|
$0.0042 / $0.1000 | Buy Now |
DISTI #
581-KGM03AR71E332KH
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 3300pF X7R 0201 10% RoHS: Compliant | 13650 |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
V36:1790_19013935
|
Arrow Electronics | Cap Ceramic 0.0033uF 25V X7R 10% Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks Date Code: 2405 | Americas - 30000 |
|
$0.0039 / $0.0050 | Buy Now |
DISTI #
V79:2366_27165328
|
Arrow Electronics | Cap Ceramic 0.0033uF 25V X7R 10% Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 2044 | Americas - 15000 |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 45000 Package Multiple: 15000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0041 | Buy Now |
DISTI #
KGM03AR71E332KH
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 3300pF X7R 0201 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 45000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0038 / $0.0049 | Buy Now |
DISTI #
02013C332KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM03AR71E332KH NEW GLOBAL PN 25V 3300pF A 581-KGM03AR71E332KH RoHS: Compliant pbFree: Pb-Free Min Qty: 45000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0040 / $0.0043 | Buy Now |
Part Details for KGM03AR71E332KH
KGM03AR71E332KH CAD Models
KGM03AR71E332KH Part Data Attributes
|
KGM03AR71E332KH
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM03AR71E332KH
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for KGM03AR71E332KH
This table gives cross-reference parts and alternative options found for KGM03AR71E332KH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM03AR71E332KH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM033R71E332KA12B | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0201, | Murata Manufacturing Co Ltd | KGM03AR71E332KH vs GRM033R71E332KA12B |
0201X332K250GW-B | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0201, | Capax Technologies Inc | KGM03AR71E332KH vs 0201X332K250GW-B |
C0603X7R1E332K | Ceramic Capacitor, Ceramic, | TDK Corporation | KGM03AR71E332KH vs C0603X7R1E332K |
0201X332K250ST-A | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0201, | Capax Technologies Inc | KGM03AR71E332KH vs 0201X332K250ST-A |
GRM033R71E332KA12C | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0201, | Murata Manufacturing Co Ltd | KGM03AR71E332KH vs GRM033R71E332KA12C |
0201X332K250SNW-A | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0201, | Capax Technologies Inc | KGM03AR71E332KH vs 0201X332K250SNW-A |
GRM033R71E332KA12D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | KGM03AR71E332KH vs GRM033R71E332KA12D |
02013C332KAT4A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | KGM03AR71E332KH vs 02013C332KAT4A |
CMC-025/332KX0201T13F | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0201, | Tecate Group | KGM03AR71E332KH vs CMC-025/332KX0201T13F |
223891815629 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0201, | YAGEO Corporation | KGM03AR71E332KH vs 223891815629 |