Part Details for KGM03AR71C471JH by Kyocera AVX Components
Overview of KGM03AR71C471JH by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM03AR71C471JH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM03AR71C471JHCT-ND
|
DigiKey | CAP CER 470PF 16V X7R 0201 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15000 In Stock |
|
$0.0603 / $0.3300 | Buy Now |
Part Details for KGM03AR71C471JH
KGM03AR71C471JH CAD Models
KGM03AR71C471JH Part Data Attributes
|
KGM03AR71C471JH
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM03AR71C471JH
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
JESD-609 Code | e2 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for KGM03AR71C471JH
This table gives cross-reference parts and alternative options found for KGM03AR71C471JH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM03AR71C471JH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0201YC471JA77A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | KGM03AR71C471JH vs 0201YC471JA77A |
0201YC471JAT7A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | KGM03AR71C471JH vs 0201YC471JAT7A |
0201B471J160S | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | KGM03AR71C471JH vs 0201B471J160S |
0201YC471JAZ7A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | KGM03AR71C471JH vs 0201YC471JAZ7A |
0201B471J160NB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | KGM03AR71C471JH vs 0201B471J160NB |
C0201X7R160-471JGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | KGM03AR71C471JH vs C0201X7R160-471JGE |
0201B471J160CT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | KGM03AR71C471JH vs 0201B471J160CT |
C0201X7R160-471JGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | KGM03AR71C471JH vs C0201X7R160-471JGU |
GMC02X7R471J16NTD | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0201, | Cal-Chip Electronics | KGM03AR71C471JH vs GMC02X7R471J16NTD |
0201B471J160SB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | KGM03AR71C471JH vs 0201B471J160SB |