Part Details for KGM03AR71A471KH by Kyocera AVX Components
Overview of KGM03AR71A471KH by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM03AR71A471KH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM03AR71A471KHCT-ND
|
DigiKey | CAP CER 470PF 10V X7R 0201 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15000 In Stock |
|
$0.0596 / $0.3700 | Buy Now |
DISTI #
KGM03AR71A471KH
|
Avnet Americas | Capacitor SMD Ceramic 0201 Case 10Vdc X7R Dielectric 470pF ±10% ø7"T/R - Tape and Reel (Alt: KGM03AR71A471KH) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
KGM03AR71A471KH
|
Avnet Americas | Capacitor SMD Ceramic 0201 Case 10Vdc X7R Dielectric 470pF ±10% ø7"T/R - Tape and Reel (Alt: KGM03AR71A471KH) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0552 | Buy Now |
DISTI #
581-KGM03AR71A471KH
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 470pF X7R 0201 10% RoHS: Compliant | 0 |
|
$0.0600 / $0.0660 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0577 | Buy Now |
DISTI #
0201ZC471KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM03AR71A471KH NEW GLOBAL PN 10V 470pF A 581-KGM03AR71A471KH RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0580 / $0.0610 | Buy Now |
Part Details for KGM03AR71A471KH
KGM03AR71A471KH CAD Models
KGM03AR71A471KH Part Data Attributes
|
KGM03AR71A471KH
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM03AR71A471KH
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for KGM03AR71A471KH
This table gives cross-reference parts and alternative options found for KGM03AR71A471KH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM03AR71A471KH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0201X7R100-471KPBP | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0201, | VENKEL LTD | KGM03AR71A471KH vs C0201X7R100-471KPBP |
C0201X7R100-471KGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | KGM03AR71A471KH vs C0201X7R100-471KGE |
CL03B471KP3NNNC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0201, CHIP, LEAD FREE | Samsung Electro-Mechanics | KGM03AR71A471KH vs CL03B471KP3NNNC |
CL03B471KP3GCNC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0201, | Samsung Electro-Mechanics | KGM03AR71A471KH vs CL03B471KP3GCNC |
C0603X7R471KDBS | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0201, | Darfon Corporation | KGM03AR71A471KH vs C0603X7R471KDBS |
CL03B471KP3NNNE | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0201, | Samsung Electro-Mechanics | KGM03AR71A471KH vs CL03B471KP3NNNE |
CL03B471KP3ANND | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0201, | Samsung Electro-Mechanics | KGM03AR71A471KH vs CL03B471KP3ANND |
02012R471K6B20D | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0201, | YAGEO Corporation | KGM03AR71A471KH vs 02012R471K6B20D |
C0201X7R100-471KPR | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0201, | VENKEL LTD | KGM03AR71A471KH vs C0201X7R100-471KPR |
GMC02X7R471K10NTDLF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0201, | Cal-Chip Electronics | KGM03AR71A471KH vs GMC02X7R471K10NTDLF |