Part Details for KGJ-50 by Cooper Industries
Overview of KGJ-50 by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Part Details for KGJ-50
KGJ-50 CAD Models
KGJ-50 Part Data Attributes
|
KGJ-50
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
KGJ-50
Cooper Industries
Electric Fuse, Fast Blow, 50A, 600VAC, 200000A (IR), Inline/holder
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 50 A | |
Rated Voltage(AC) | 600 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |