Part Details for KGF55CR72A225KV by Kyocera AVX Components
Overview of KGF55CR72A225KV by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGF55CR72A225KV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KGF55CR72A225KV
|
Avnet Americas | Cap Ceramic 2.2uF 100V X7R 10% SMD 2220 125?C T/R - Tape and Reel (Alt: KGF55CR72A225KV) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
KGF55CR72A225KV
|
Avnet Americas | Cap Ceramic 2.2uF 100V X7R 10% SMD 2220 125?C T/R - Tape and Reel (Alt: KGF55CR72A225KV) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.2850 | Buy Now |
DISTI #
581-KGF55CR72A225KV
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2UF 100V 10% 2220 RoHS: Compliant | 0 |
|
$3.4300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.6200 | Buy Now |
|
Quest Components | 18 |
|
$1.7250 / $3.4500 | Buy Now | |
DISTI #
KGF55CR72A225KV
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2UF 100V 10% 2220 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$1.5800 / $1.7700 | Buy Now |
DISTI #
22201C225KAZ2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGF55CR72A225KV NW G LOB PN 100V 2.2uF X7 A 581-KGF55CR72A225KV RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$1.6400 / $1.8200 | Buy Now |
Part Details for KGF55CR72A225KV
KGF55CR72A225KV CAD Models
KGF55CR72A225KV Part Data Attributes
|
KGF55CR72A225KV
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGF55CR72A225KV
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 2220, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for KGF55CR72A225KV
This table gives cross-reference parts and alternative options found for KGF55CR72A225KV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGF55CR72A225KV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M3253508E2B225KRTB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 2220, CHIP | Kyocera AVX Components | KGF55CR72A225KV vs M3253508E2B225KRTB |
M3253508E2B225KRMB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 2220, CHIP | Kyocera AVX Components | KGF55CR72A225KV vs M3253508E2B225KRMB |
22201C225K4T2A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | KGF55CR72A225KV vs 22201C225K4T2A |
22201C225KA77A | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 2220, | Kyocera AVX Components | KGF55CR72A225KV vs 22201C225KA77A |
22201C225K4Z4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | Kyocera AVX Components | KGF55CR72A225KV vs 22201C225K4Z4A |
22201C225K4Z2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | Kyocera AVX Components | KGF55CR72A225KV vs 22201C225K4Z2A |
22201C225K4T4A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | KGF55CR72A225KV vs 22201C225K4T4A |
22201C225KAT7A | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 2220, | Kyocera AVX Components | KGF55CR72A225KV vs 22201C225KAT7A |