Part Details for KGF31GR72A105KU by Kyocera AVX Components
Overview of KGF31GR72A105KU by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGF31GR72A105KU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KGF31GR72A105KU
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 100 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: KGF31GR72A105KU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
KGF31GR72A105KU
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 100 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: KGF31GR72A105KU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1295 | Buy Now |
DISTI #
581-KGF31GR72A105KU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.0UF 100V 10% 1206 RoHS: Compliant | 1243 |
|
$0.1070 / $0.4400 | Buy Now |
DISTI #
V79:2366_28350284
|
Arrow Electronics | Cap Ceramic 1uF 100V X7R 10% Pad SMD 1206 FlexiTerm 125°C T/R RoHS: Compliant Min Qty: 390 Package Multiple: 1 Date Code: 2104 | Americas - 6000 |
|
$0.2561 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0916 | Buy Now |
DISTI #
12061C105KAZ2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGF31GR72A105KU NEW GLOBAL PN 100V 1uF X A 581-KGF31GR72A105KU RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 232000 In Stock |
|
$0.1050 / $0.1140 | Buy Now |
DISTI #
KGF31GR72A105KU
|
TME | Capacitor: ceramic, MLCC, 1uF, 100V, X7R, ±10%, SMD, 1206 Min Qty: 2000 | 0 |
|
$0.0990 | RFQ |
DISTI #
KGF31GR72A105KU
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1 uF, 100 V, � 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: KGF31GR72A105KU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 32000 |
|
Buy Now |
Part Details for KGF31GR72A105KU
KGF31GR72A105KU CAD Models
KGF31GR72A105KU Part Data Attributes
|
KGF31GR72A105KU
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGF31GR72A105KU
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.78 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for KGF31GR72A105KU
This table gives cross-reference parts and alternative options found for KGF31GR72A105KU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGF31GR72A105KU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206X7R101-105KSN6R | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1206, | VENKEL LTD | KGF31GR72A105KU vs C1206X7R101-105KSN6R |
C1206X7R101-105KPD | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1206, | VENKEL LTD | KGF31GR72A105KU vs C1206X7R101-105KPD |
C1206X7R101-105KN6D | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | KGF31GR72A105KU vs C1206X7R101-105KN6D |
C1206X7R101-105KP6R | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1206, | VENKEL LTD | KGF31GR72A105KU vs C1206X7R101-105KP6R |
AP061C105KQX2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGF31GR72A105KU vs AP061C105KQX2A |
LD061C105KAB4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGF31GR72A105KU vs LD061C105KAB4A |
AU061C105KA74A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1206, | Kyocera AVX Components | KGF31GR72A105KU vs AU061C105KA74A |
C1206X7R101-105KSN6U | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1206, | VENKEL LTD | KGF31GR72A105KU vs C1206X7R101-105KSN6U |
C1206X7R101-105KPBR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, | VENKEL LTD | KGF31GR72A105KU vs C1206X7R101-105KPBR |
C1206X7R101-105KPE | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1206, | VENKEL LTD | KGF31GR72A105KU vs C1206X7R101-105KPE |