Part Details for KGF31GR71E105KL by Kyocera AVX Components
Overview of KGF31GR71E105KL by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGF31GR71E105KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGF31GR71E105KLTR-ND
|
DigiKey | CAP CER SMD Min Qty: 9000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0756 | Buy Now |
DISTI #
KGF31GR71E105KL
|
Avnet Americas | Cap Ceramic 1uF 25V X7R 10% 1206 T/R - Tape and Reel (Alt: KGF31GR71E105KL) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2615 | Buy Now |
DISTI #
581-KGF31GR71E105KL
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT R102 HIGH CV RoHS: Compliant | 0 |
|
$0.0600 / $0.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 9000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0589 | Buy Now |
Part Details for KGF31GR71E105KL
KGF31GR71E105KL CAD Models
KGF31GR71E105KL Part Data Attributes
|
KGF31GR71E105KL
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGF31GR71E105KL
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.78 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for KGF31GR71E105KL
This table gives cross-reference parts and alternative options found for KGF31GR71E105KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGF31GR71E105KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KTS250B105K31N0T00 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1206, | Chemi-Con | KGF31GR71E105KL vs KTS250B105K31N0T00 |
M3253505E2Z105KDMB | Ceramic Capacitor, Ceramic, | KEMET Corporation | KGF31GR71E105KL vs M3253505E2Z105KDMB |
C1206X7R250-105KSNP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1206, | VENKEL LTD | KGF31GR71E105KL vs C1206X7R250-105KSNP |
BC063C105KZB9SA1 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGF31GR71E105KL vs BC063C105KZB9SA1 |
12063C105K4T2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGF31GR71E105KL vs 12063C105K4T2A |
12063C105KER6B0 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | KGF31GR71E105KL vs 12063C105KER6B0 |
BC063C105KZT9AA0 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGF31GR71E105KL vs BC063C105KZT9AA0 |
BC063C105KZT6AA2 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGF31GR71E105KL vs BC063C105KZT6AA2 |
1206X7R105KE1ST | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1206, | American Technical Ceramics Corp | KGF31GR71E105KL vs 1206X7R105KE1ST |
C1206X7R250-105KP6P | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1206, | VENKEL LTD | KGF31GR71E105KL vs C1206X7R250-105KP6P |