Datasheets
KGF21BR71H182KT by: Kyocera AVX Components

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0805, CHIP

Part Details for KGF21BR71H182KT by Kyocera AVX Components

Overview of KGF21BR71H182KT by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for KGF21BR71H182KT

Part # Distributor Description Stock Price Buy
DISTI # KGF21BR71H182KT
Avnet Americas Multilayer Ceramic Capacitor, 1800 pF, 50 V, ? 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: KGF21BR71H182KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.0609
$0.0609 Buy Now
DISTI # 581-KGF21BR71H182KT
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT STD MB CMAP - FN RoHS: Compliant 0
  • 1 $0.2900
  • 10 $0.1930
  • 100 $0.1090
  • 1,000 $0.0710
  • 4,000 $0.0670
  • 8,000 $0.0560
  • 24,000 $0.0520
  • 48,000 $0.0500
  • 100,000 $0.0440
$0.0440 / $0.2900 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 4,000 $0.0431
$0.0431 Buy Now
DISTI # KGF21BR71H182KT
Avnet Abacus Multilayer Ceramic Capacitor, 1800 pF, 50 V, � 10%, X7R, 0805 [2012 Metric] (Alt: KGF21BR71H182KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for KGF21BR71H182KT

KGF21BR71H182KT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

KGF21BR71H182KT Part Data Attributes

KGF21BR71H182KT Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
KGF21BR71H182KT Kyocera AVX Components Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0805, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KYOCERA AVX COMPONENTS CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.0018 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.94 mm
JESD-609 Code e3
Length 2.01 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, PAPER, 7 INCH
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 50 V
Size Code 0805
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 1.25 mm

Alternate Parts for KGF21BR71H182KT

This table gives cross-reference parts and alternative options found for KGF21BR71H182KT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGF21BR71H182KT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
FS055C182KAX2A Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0805, CHIP Kyocera AVX Components KGF21BR71H182KT vs FS055C182KAX2A
C0805J182K5RAL Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0805, CHIP KEMET Corporation KGF21BR71H182KT vs C0805J182K5RAL
BC055C182KZT1SA1 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0805, CHIP Kyocera AVX Components KGF21BR71H182KT vs BC055C182KZT1SA1
C0805X182K050B Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 0805, Holy Stone Enterprise Co Ltd KGF21BR71H182KT vs C0805X182K050B
C0805X7R182K500NRY Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 0805, Eyang Technology Development Co Ltd KGF21BR71H182KT vs C0805X7R182K500NRY
BC055C182KZJ6AA3 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0805, CHIP Kyocera AVX Components KGF21BR71H182KT vs BC055C182KZJ6AA3
C0805F182K5RAL7215 Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 0805, KEMET Corporation KGF21BR71H182KT vs C0805F182K5RAL7215
BC055C182KZT1SA2 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0805, CHIP Kyocera AVX Components KGF21BR71H182KT vs BC055C182KZT1SA2
C0805X7R182K500NTY Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 0805, Eyang Technology Development Co Ltd KGF21BR71H182KT vs C0805X7R182K500NTY
C0805J182K5RACTM Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT KEMET Corporation KGF21BR71H182KT vs C0805J182K5RACTM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KGF21BR71H182KT by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KGF21BR71H182KT by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of KGF21BR71H182KT would you like to use for your alert(s)?
  • Please alert me when KGF21BR71H182KT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KGF21BR71H182KT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KGF21BR71H182KT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KGF21BR71H182KT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KGF21BR71H182KT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KGF21BR71H182KT by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: