Part Details for KGF21BR71E104KT by Kyocera AVX Components
Overview of KGF21BR71E104KT by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGF21BR71E104KT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGF21BR71E104KTCT-ND
|
DigiKey | CAP CER 0.1UF 25V X7R 0805 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4000 In Stock |
|
$0.0446 / $0.3000 | Buy Now |
DISTI #
KGF21BR71E104KT
|
Avnet Americas | Cap Ceramic 0.1uF 25V X7R 10% SMD 0805 FlexiTerm 125°C Paper T/R - Tape and Reel (Alt: KGF21BR71E104KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0609 | Buy Now |
DISTI #
581-KGF21BR71E104KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT STD MB CMAP - FN RoHS: Compliant | 0 |
|
$0.0440 / $0.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0431 | Buy Now |
DISTI #
KGF21BR71E104KT
|
TME | Capacitor: ceramic, MLCC, 100nF, 25V, X7R, ±10%, SMD, 0805 Min Qty: 4000 | 0 |
|
$0.0140 | RFQ |
DISTI #
KGF21BR71E104KT
|
Avnet Abacus | Cap Ceramic 0.1uF 25V X7R 10% SMD 0805 FlexiTerm 125�C Paper T/R - Tape and Reel (Alt: KGF21BR71E104KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGF21BR71E104KT
KGF21BR71E104KT CAD Models
KGF21BR71E104KT Part Data Attributes
|
KGF21BR71E104KT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGF21BR71E104KT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for KGF21BR71E104KT
This table gives cross-reference parts and alternative options found for KGF21BR71E104KT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGF21BR71E104KT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0805KRX7R8B104 | Ceramic Capacitor, Ceramic, | YAGEO Corporation | KGF21BR71E104KT vs AC0805KRX7R8B104 |
GRM219R71E104KA01D | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 25V, ±10%, X7R, 0805 (2012 mm), 0.033"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | KGF21BR71E104KT vs GRM219R71E104KA01D |
CS0805KC8104 | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.1uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | KGF21BR71E104KT vs CS0805KC8104 |
C0805X104K3RAL3325 | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, | KEMET Corporation | KGF21BR71E104KT vs C0805X104K3RAL3325 |
AP053C104KQB2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGF21BR71E104KT vs AP053C104KQB2A |
BC053C104KZJ6SA2 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGF21BR71E104KT vs BC053C104KZJ6SA2 |
CL21B104KAND | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, | Samsung Electro-Mechanics | KGF21BR71E104KT vs CL21B104KAND |
CL21B104KACNCNP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, | Samsung Electro-Mechanics | KGF21BR71E104KT vs CL21B104KACNCNP |
CC0805KKX7R8BB104 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | YAGEO Corporation | KGF21BR71E104KT vs CC0805KKX7R8BB104 |
CL21B104KACGCNL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, | Samsung Electro-Mechanics | KGF21BR71E104KT vs CL21B104KACGCNL |