Part Details for KGA4153 by NeoPhotonics Corporporation
Overview of KGA4153 by NeoPhotonics Corporporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Part Details for KGA4153
KGA4153 CAD Models
KGA4153 Part Data Attributes
|
KGA4153
NeoPhotonics Corporporation
Buy Now
Datasheet
|
Compare Parts:
KGA4153
NeoPhotonics Corporporation
Telecom Circuit, 1-Func, 0.80 X 1.09 MM, CHIP
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NEOPHOTONICS CORP | |
Part Package Code | DIE | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XUUC-N | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for KGA4153
This table gives cross-reference parts and alternative options found for KGA4153. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGA4153, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KGA4153 | Telecom Circuit, 1-Func, 0.80 X 1.09 MM, CHIP | OKI Electric Industry Co Ltd | KGA4153 vs KGA4153 |
KGA4153 | Telecom Circuit, 1-Func, GAAS, 0.80 X 1.09 MM, CHIP | LAPIS Semiconductor Co Ltd | KGA4153 vs KGA4153 |