Part Details for KG463A2TXA263XCV01VDE by APEM Inc
Overview of KG463A2TXA263XCV01VDE by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KG463A2TXA263XCV01VDE
KG463A2TXA263XCV01VDE CAD Models
KG463A2TXA263XCV01VDE Part Data Attributes
|
KG463A2TXA263XCV01VDE
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
KG463A2TXA263XCV01VDE
APEM Inc
Rocker Switch, DPDT, Latched, 15A, 12VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | ROCKER | |
Body Breadth | 20 mm | |
Body Height | 35.5 mm | |
Body Length or Diameter | 43.7 mm | |
Contact (AC) Max Rating R Load | 15A@250VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 15A@12VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 12 V | |
Electrical Life | 10000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Sealing | IP65 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | QUICK CONNECT |
Alternate Parts for KG463A2TXA263XCV01VDE
This table gives cross-reference parts and alternative options found for KG463A2TXA263XCV01VDE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KG463A2TXA263XCV01VDE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KG462A2OXA266XCV02VDE | Rocker Switch, DPDT, Latched, 15A, 12VDC, Solder/quick Connect Terminal, Rocker Actuator, Panel Mount | APEM Inc | KG463A2TXA263XCV01VDE vs KG462A2OXA266XCV02VDE |
KG463A2ABA2836CVXXVDE | Rocker Switch, DPDT, Latched, 15A, 12VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | APEM Inc | KG463A2TXA263XCV01VDE vs KG463A2ABA2836CVXXVDE |
KG463A2XSA24X3CV02VDE | Rocker Switch, DPDT, Latched, 15A, 12VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | APEM Inc | KG463A2TXA263XCV01VDE vs KG463A2XSA24X3CV02VDE |
KG462A2MNA2863CV01VDE | Rocker Switch, DPDT, Latched, 15A, 12VDC, Solder/quick Connect Terminal, Rocker Actuator, Panel Mount | APEM Inc | KG463A2TXA263XCV01VDE vs KG462A2MNA2863CV01VDE |
KG463A2JXA266XCV01VDE | Rocker Switch, DPDT, Latched, 15A, 12VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | APEM Inc | KG463A2TXA263XCV01VDE vs KG463A2JXA266XCV01VDE |
KG460A2TXA263XCV02VDE | Rocker Switch, DPDT, Latched, 15A, 12VDC, Screw Terminal, Rocker Actuator, Panel Mount | APEM Inc | KG463A2TXA263XCV01VDE vs KG460A2TXA263XCV02VDE |
KG462A2TXA261XCV02VDE | Rocker Switch, DPDT, Latched, 15A, 12VDC, Solder/quick Connect Terminal, Rocker Actuator, Panel Mount | APEM Inc | KG463A2TXA263XCV01VDE vs KG462A2TXA261XCV02VDE |
KG460A2KXA266XCV01VDE | Rocker Switch, DPDT, Latched, 15A, 12VDC, Screw Terminal, Rocker Actuator, Panel Mount | APEM Inc | KG463A2TXA263XCV01VDE vs KG460A2KXA266XCV01VDE |
KG463A2NXA266XCV01VDE | Rocker Switch, DPDT, Latched, 15A, 12VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | APEM Inc | KG463A2TXA263XCV01VDE vs KG463A2NXA266XCV01VDE |
KG462A2KJA2863CV02VDE | Rocker Switch, DPDT, Latched, 15A, 12VDC, Solder/quick Connect Terminal, Rocker Actuator, Panel Mount | APEM Inc | KG463A2TXA263XCV01VDE vs KG462A2KJA2863CV02VDE |