Part Details for KG390A2SXA263XCV01 by APEM Inc
Overview of KG390A2SXA263XCV01 by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KG390A2SXA263XCV01
KG390A2SXA263XCV01 CAD Models
KG390A2SXA263XCV01 Part Data Attributes
|
KG390A2SXA263XCV01
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
KG390A2SXA263XCV01
APEM Inc
Rocker Switch, SPDT, Latched, 10A, 12VDC, Screw Terminal, Rocker Actuator, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | ROCKER | |
Body Breadth | 20 mm | |
Body Height | 35.5 mm | |
Body Length or Diameter | 43.7 mm | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@12VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 12 V | |
Electrical Life | 10000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -10 °C | |
Packing Method | BULK | |
Sealing | IP65 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SCREW |
Alternate Parts for KG390A2SXA263XCV01
This table gives cross-reference parts and alternative options found for KG390A2SXA263XCV01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KG390A2SXA263XCV01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KG393A2NMA2836CVXX | Rocker Switch, SPDT, Latched, 10A, 12VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | APEM Inc | KG390A2SXA263XCV01 vs KG393A2NMA2836CVXX |
KG392A2XKA24X6CVXX | Rocker Switch, SPDT, Latched, 10A, 12VDC, Solder/quick Connect Terminal, Rocker Actuator, Panel Mount | APEM Inc | KG390A2SXA263XCV01 vs KG392A2XKA24X6CVXX |
KG392A2BJA2863CVXX | Rocker Switch, SPDT, Latched, 10A, 12VDC, Solder/quick Connect Terminal, Rocker Actuator, Panel Mount | APEM Inc | KG390A2SXA263XCV01 vs KG392A2BJA2863CVXX |
KG390A2ABA2863CV01 | Rocker Switch, SPDT, Latched, 10A, 12VDC, Screw Terminal, Rocker Actuator, Panel Mount | APEM Inc | KG390A2SXA263XCV01 vs KG390A2ABA2863CV01 |
KG393A2SXA263XCVXX | Rocker Switch, SPDT, Latched, 10A, 12VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | APEM Inc | KG390A2SXA263XCV01 vs KG393A2SXA263XCVXX |
KG392A2XTA24X3CV02 | Rocker Switch, SPDT, Latched, 10A, 12VDC, Solder/quick Connect Terminal, Rocker Actuator, Panel Mount | APEM Inc | KG390A2SXA263XCV01 vs KG392A2XTA24X3CV02 |
KG392A2JXA266XCVXX | Rocker Switch, SPDT, Latched, 10A, 12VDC, Solder/quick Connect Terminal, Rocker Actuator, Panel Mount | APEM Inc | KG390A2SXA263XCV01 vs KG392A2JXA266XCVXX |
KG393A2KAA2863CV02 | Rocker Switch, SPDT, Latched, 10A, 12VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | APEM Inc | KG390A2SXA263XCV01 vs KG393A2KAA2863CV02 |
KG393A2XKA24X6CV02 | Rocker Switch, SPDT, Latched, 10A, 12VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | APEM Inc | KG390A2SXA263XCV01 vs KG393A2XKA24X6CV02 |
KG390A2XXA21XXCVXX | Rocker Switch, SPDT, Latched, 10A, 12VDC, Screw Terminal, Rocker Actuator, Panel Mount | APEM Inc | KG390A2SXA263XCV01 vs KG390A2XXA21XXCVXX |