Part Details for KG362A2SXA263XCV02 by APEM Inc
Overview of KG362A2SXA263XCV02 by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KG362A2SXA263XCV02
KG362A2SXA263XCV02 CAD Models
KG362A2SXA263XCV02 Part Data Attributes
|
KG362A2SXA263XCV02
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
KG362A2SXA263XCV02
APEM Inc
Rocker Switch, SPDT, Latched, 15A, 12VDC, Solder/quick Connect Terminal, Rocker Actuator, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | ROCKER | |
Body Height | 35.5 mm | |
Contact (AC) Max Rating R Load | 15A@250VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 15A@12VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 12 V | |
Electrical Life | 10000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Sealing | IP65 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER/QUICK CONNECT |
Alternate Parts for KG362A2SXA263XCV02
This table gives cross-reference parts and alternative options found for KG362A2SXA263XCV02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KG362A2SXA263XCV02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KG360A2TSA2831CV01 | Rocker Switch, SPDT, Latched, 15A, 12VDC, Screw Terminal, Rocker Actuator, Panel Mount | APEM Inc | KG362A2SXA263XCV02 vs KG360A2TSA2831CV01 |
KG360A2KJA2863CV01 | Rocker Switch, SPDT, Latched, 15A, 12VDC, Screw Terminal, Rocker Actuator, Panel Mount | APEM Inc | KG362A2SXA263XCV02 vs KG360A2KJA2863CV01 |
KG362A2XRA24X6CV01 | Rocker Switch, SPDT, Latched, 15A, 12VDC, Solder/quick Connect Terminal, Rocker Actuator, Panel Mount | APEM Inc | KG362A2SXA263XCV02 vs KG362A2XRA24X6CV01 |
KG360A2BAA2836CV01 | Rocker Switch, SPDT, Latched, 15A, 12VDC, Screw Terminal, Rocker Actuator, Panel Mount | APEM Inc | KG362A2SXA263XCV02 vs KG360A2BAA2836CV01 |
KG360A2XRA24X6CV02 | Rocker Switch, SPDT, Latched, 15A, 12VDC, Screw Terminal, Rocker Actuator, Panel Mount | APEM Inc | KG362A2SXA263XCV02 vs KG360A2XRA24X6CV02 |
KG360A2XAA24X6CV02 | Rocker Switch, SPDT, Latched, 15A, 12VDC, Screw Terminal, Rocker Actuator, Panel Mount | APEM Inc | KG362A2SXA263XCV02 vs KG360A2XAA24X6CV02 |
KG363A2NXA266XCVXX | Rocker Switch, SPDT, Latched, 15A, 12VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | APEM Inc | KG362A2SXA263XCV02 vs KG363A2NXA266XCVXX |
KG360A2AKA2836CV02 | Rocker Switch, SPDT, Latched, 15A, 12VDC, Screw Terminal, Rocker Actuator, Panel Mount | APEM Inc | KG362A2SXA263XCV02 vs KG360A2AKA2836CV02 |
KG363A2XNA24X6CV02 | Rocker Switch, SPDT, Latched, 15A, 12VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | APEM Inc | KG362A2SXA263XCV02 vs KG363A2XNA24X6CV02 |
KG363A2MXA266XCV01 | Rocker Switch, SPDT, Latched, 15A, 12VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | APEM Inc | KG362A2SXA263XCV02 vs KG363A2MXA266XCV01 |